Operational Amplifiers - Op Amps Dual Rail-to-Rail Low Power
+2 images
TSV358IDT
STMicroelectronics
1:
0,963 €
70.214 In Stock
Mouser Part No
511-TSV358IDT
STMicroelectronics
Operational Amplifiers - Op Amps Dual Rail-to-Rail Low Power
70.214 In Stock
1
0,963 €
10
0,693 €
25
0,626 €
100
0,553 €
2.500
0,435 €
7.500
View
250
0,518 €
500
0,497 €
1.000
0,479 €
7.500
0,429 €
Buy
Min.: 1
Mult.: 1
Details
2 Channel
1.4 MHz
600 mV/us
3 mV
130 nA
6 V
2.5 V
500 uA
80 mA
85 dB
27 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSV358
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Gen Purp LV RR 2.5V to 6V 32Ohm 500pF
TSV358IYDT
STMicroelectronics
1:
1,37 €
17.294 In Stock
Mouser Part No
511-TSV358IYDT
STMicroelectronics
Operational Amplifiers - Op Amps Gen Purp LV RR 2.5V to 6V 32Ohm 500pF
17.294 In Stock
1
1,37 €
10
1,01 €
25
0,912 €
100
0,808 €
250
View
2.500
0,611 €
250
0,759 €
500
0,73 €
1.000
0,707 €
2.500
0,611 €
Buy
Min.: 1
Mult.: 1
Details
2 Channel
1.4 MHz
600 mV/us
3 mV
130 nA
6 V
2.5 V
500 uA
80 mA
85 dB
27 nV/sqrt Hz
MiniSO-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSV358
AEC-Q100
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Dual Rail-to-Rail Low Power
+1 image
TSV358IST
STMicroelectronics
1:
1,13 €
3.447 In Stock
Mouser Part No
511-TSV358IST
STMicroelectronics
Operational Amplifiers - Op Amps Dual Rail-to-Rail Low Power
3.447 In Stock
1
1,13 €
10
0,82 €
25
0,743 €
100
0,658 €
250
View
4.000
0,531 €
250
0,617 €
500
0,593 €
1.000
0,574 €
2.000
0,573 €
4.000
0,531 €
Buy
Min.: 1
Mult.: 1
Details
2 Channel
1.4 MHz
600 mV/us
3 mV
130 nA
6 V
2.5 V
500 uA
80 mA
85 dB
27 nV/sqrt Hz
TSSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSV358
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Dual Rail-to-Rail Low Power
+1 image
TSV358IPT
STMicroelectronics
1:
1,16 €
4.916 In Stock
Mouser Part No
511-TSV358IPT
STMicroelectronics
Operational Amplifiers - Op Amps Dual Rail-to-Rail Low Power
4.916 In Stock
1
1,16 €
10
0,855 €
25
0,772 €
100
0,684 €
250
View
4.000
0,525 €
250
0,646 €
500
0,619 €
1.000
0,596 €
4.000
0,525 €
Buy
Min.: 1
Mult.: 1
Details
2 Channel
1.4 MHz
600 mV/us
3 mV
130 nA
6 V
2.5 V
500 uA
80 mA
85 dB
27 nV/sqrt Hz
TSSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSV358
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Gen Purp LV RR 2.5V to 6V 32Ohm 500pF
+1 image
TSV358IYPT
STMicroelectronics
1:
1,51 €
7.691 In Stock
Mouser Part No
511-TSV358IYPT
STMicroelectronics
Operational Amplifiers - Op Amps Gen Purp LV RR 2.5V to 6V 32Ohm 500pF
7.691 In Stock
1
1,51 €
10
1,12 €
25
1,01 €
100
0,903 €
4.000
0,65 €
8.000
View
250
0,846 €
500
0,814 €
1.000
0,715 €
8.000
0,619 €
Buy
Min.: 1
Mult.: 1
Details
2 Channel
1.4 MHz
600 mV/us
200 uV
130 nA
6 V
2.5 V
500 uA
80 mA
85 dB
27 nV/sqrt Hz
TSSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSV358
AEC-Q100
Reel, Cut Tape, MouseReel