Operational Amplifiers - Op Amps Quad Rail-to-Rail
TS954IDT
STMicroelectronics
1:
2,15 €
18.711 In Stock
Mouser Part No
511-TS954IDT
STMicroelectronics
Operational Amplifiers - Op Amps Quad Rail-to-Rail
18.711 In Stock
1
2,15 €
10
1,60 €
25
1,46 €
100
1,31 €
2.500
1,06 €
5.000
View
250
1,24 €
500
1,20 €
1.000
1,16 €
5.000
1,05 €
Buy
Min.: 1
Mult.: 1
Details
4 Channel
3 MHz
1 V/us
6 mV
100 nA
12 V
2.7 V
5.6 mA
10 mA
50 dB
25 nV/sqrt Hz
SOIC-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TS954
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Real input & output rail to rail / low distortion (0.01%)
TS954IYDT
STMicroelectronics
1:
1,61 €
2.065 In Stock
Mouser Part No
511-TS954IYDT
STMicroelectronics
Operational Amplifiers - Op Amps Real input & output rail to rail / low distortion (0.01%)
2.065 In Stock
1
1,61 €
10
1,34 €
25
1,26 €
100
1,19 €
250
View
2.500
0,985 €
250
1,14 €
500
1,11 €
1.000
1,08 €
2.500
0,985 €
Buy
Min.: 1
Mult.: 1
Details
4 Channel
3 MHz
1 V/us
6 mV
35 nA
12 V
2.7 V
950 uA
10 mA
50 dB
25 nV/sqrt Hz
SOIC-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TS954
AEC-Q100
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Quad Rail-to-Rail
+1 image
TS954IPT
STMicroelectronics
1:
2,15 €
5.054 In Stock
Mouser Part No
511-TS954IP
STMicroelectronics
Operational Amplifiers - Op Amps Quad Rail-to-Rail
5.054 In Stock
1
2,15 €
10
1,60 €
25
1,46 €
100
1,31 €
250
View
2.500
1,11 €
250
1,24 €
500
1,20 €
1.000
1,16 €
2.500
1,11 €
Buy
Min.: 1
Mult.: 1
Details
4 Channel
3 MHz
1 V/us
6 mV
100 nA
12 V
2.7 V
5.6 mA
10 mA
50 dB
25 nV/sqrt Hz
TSSOP-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TS954
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Real input & output rail to rail / low distortion (0.01%)
+1 image
TS954IYPT
STMicroelectronics
1:
2,42 €
3.486 In Stock
Mouser Part No
511-TS954IYPT
STMicroelectronics
Operational Amplifiers - Op Amps Real input & output rail to rail / low distortion (0.01%)
3.486 In Stock
1
2,42 €
10
1,81 €
25
1,65 €
100
1,49 €
2.500
1,30 €
5.000
View
250
1,41 €
500
1,36 €
1.000
1,32 €
5.000
1,24 €
Buy
Min.: 1
Mult.: 1
Details
4 Channel
3 MHz
1 V/us
6 mV
35 nA
12 V
2.7 V
950 uA
10 mA
50 dB
25 nV/sqrt Hz
TSSOP-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TS954
AEC-Q100
Reel, Cut Tape, MouseReel