Operational Amplifiers - Op Amps LP Op Amp 1.8 to 6V 400uA 1.6 MHz 2kV
+1 image
TS1874AIYPT
STMicroelectronics
1:
2,61 €
2.850 In Stock
Mouser Part No
511-TS1874AIYPT
STMicroelectronics
Operational Amplifiers - Op Amps LP Op Amp 1.8 to 6V 400uA 1.6 MHz 2kV
2.850 In Stock
1
2,61 €
10
2,28 €
25
2,07 €
100
1,76 €
250
View
2.500
1,17 €
250
1,67 €
500
1,50 €
1.000
1,27 €
2.500
1,17 €
Buy
Min.: 1
Mult.: 1
Details
4 Channel
1.6 MHz
540 mV/us
1 mV
125 nA
6 V
1.8 V
560 uA
68 mA
55 dB
27 nV/sqrt Hz
TSSOP-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TS1874A
AEC-Q100
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps 1.8V input/output Lo Pwr operation
TS1874AIDT
STMicroelectronics
1:
2,70 €
1.353 In Stock
Mouser Part No
511-TS1874AIDT
STMicroelectronics
Operational Amplifiers - Op Amps 1.8V input/output Lo Pwr operation
1.353 In Stock
1
2,70 €
10
1,76 €
25
1,62 €
100
1,38 €
2.500
0,857 €
5.000
View
250
1,31 €
500
1,14 €
1.000
1,01 €
5.000
0,837 €
Buy
Min.: 1
Mult.: 1
Details
4 Channel
1.6 MHz
540 mV/us
1 mV
125 nA
6 V
1.8 V
560 uA
68 mA
55 dB
27 nV/sqrt Hz
SOIC-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TS1874A
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps LP Op Amp 1.8 to 6V 400uA 1.6 MHz 2kV
TS1874AIYDT
STMicroelectronics
1:
2,73 €
1 In Stock
Mouser Part No
511-TS1874AIYDT
STMicroelectronics
Operational Amplifiers - Op Amps LP Op Amp 1.8 to 6V 400uA 1.6 MHz 2kV
1 In Stock
1
2,73 €
10
2,05 €
25
1,87 €
100
1,69 €
2.500
1,38 €
5.000
View
250
1,60 €
500
1,54 €
1.000
1,47 €
5.000
1,25 €
Buy
Min.: 1
Mult.: 1
Details
4 Channel
1.6 MHz
540 mV/us
1 mV
125 nA
6 V
1.8 V
560 uA
68 mA
55 dB
27 nV/sqrt Hz
SOIC-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TS1874A
AEC-Q100
Reel, Cut Tape, MouseReel