TLE2082A Series Operational Amplifiers - Op Amps

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Operational Amplifiers - Op Amps Excalibur High-Speed JFET-Input Dual A 5 A 595-TLE2082AID 2.812In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 mV 175 pA 38 V, +/- 19 V 4.5 V, +/- 2.25 V 2.9 mA 45 mA 89 dB SOIC-8 SMD/SMT - 40 C + 85 C TLE2082A Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual High Speed 349In Stock
Min.: 1
Mult.: 1

2 Channel 10 MHz 40 V/us 4 mV 175 pA 38 V 4.5 V 2.9 mA 45 mA 89 dB 12 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TLE2082A Tube
Texas Instruments Operational Amplifiers - Op Amps Dual High Speed 91In Stock
600Expected 3/6/2026
Min.: 1
Mult.: 1

2 Channel 10 MHz 40 V/us 4 mV 175 pA 38 V 4.5 V 2.9 mA 45 mA 89 dB 12 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TLE2082A Tube
Texas Instruments Operational Amplifiers - Op Amps Excalibur High-Speed JFET-Input Dual A 5 A 595-TLE2082ACD Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 2.500

4 mV 175 pA 38 V, +/- 19 V 4.5 V, +/- 2.25 V 2.9 mA 45 mA 89 dB SOIC-8 SMD/SMT - 40 C + 85 C TLE2082A Reel, Cut Tape, MouseReel