TLE2072 Series Operational Amplifiers - Op Amps

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Operational Amplifiers - Op Amps Dual Lo-Noise Hi-Spd JFET-Inp Op Amp A 5 A 595-TLE2072ID 1.786In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 10 MHz 40 V/us 6 mV 175 pA 38 V 4.5 V 2.9 mA 45 mA 89 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TLE2072 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual Lo-Noise Hi-Spd JFET-Input A 595-TL A 595-TLE2072CD 1.981In Stock
5.000Expected 3/4/2026
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 10 MHz 40 V/us 6 mV 175 pA 38 V 4.5 V 2.9 mA 45 mA 89 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C TLE2072 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual Low Noise 759In Stock
Min.: 1
Mult.: 1

2 Channel 10 MHz 40 V/us 6 mV 175 pA 38 V 4.5 V 2.9 mA 45 mA 89 dB 12 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TLE2072 Tube
Texas Instruments Operational Amplifiers - Op Amps Dual Lo-Noise Hi-Spd JFET-Input 370In Stock
Min.: 1
Mult.: 1

2 Channel 10 MHz 40 V/us 6 mV 175 pA 38 V 4.5 V 2.9 mA 45 mA 89 dB 12 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TLE2072 Tube