THS3491 Series Operational Amplifiers - Op Amps

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Texas Instruments Operational Amplifiers - Op Amps 900-MHz high-power-o utput current-feedb A 595-THS3491IDDAT 3.057In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 mV 20 uA 520 mA 75 dB SOIC-8 SMD/SMT - 40 C + 85 C THS3491 Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps 900-MHz high-power-o utput current-feedb A 595-THS3491IDDAR 263In Stock
Min.: 1
Mult.: 1
Reel: 250

1 Channel 900 MHz 8 kV/us 2 mV 20 uA 32 V 14 V 17.1 mA 520 mA 75 dB 3 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 85 C THS3491 Reel, Cut Tape, MouseReel