SA5534A Series Operational Amplifiers - Op Amps

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Operational Amplifiers - Op Amps Low-Noise Oper Ampli fier A 595-SA5534AD A 595-SA5534AD 3.849In Stock
Min.: 1
Mult.: 1
: 2.500

1 Channel 10 MHz 13 V/us 4 mV 1.5 uA 30 V 10 V 4 mA 38 mA 100 dB 3.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C SA5534A Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Low-Noise Oper Ampli fier 1.067In Stock
Min.: 1
Mult.: 1

1 Channel 10 MHz 13 V/us 4 mV 1.5 uA 30 V 10 V 4 mA 38 mA 100 dB 3.5 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C SA5534A Tube