OPA992 Series Operational Amplifiers - Op Amps

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Operational Amplifiers - Op Amps Automotive single 40 -V 10-MHz rail-to 1.327In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 10.6 MHz 32 V/us 1 mV 10 pA 40 V 2.7 V 115 dB 7 nV/sqrt Hz SOT-23-5 SMD/SMT Shutdown - 40 C + 125 C OPA992 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Automotive single 40 -V 10-MHz rail-to 1.947In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SC-70 - 40 C + 125 C OPA992 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Single 40-V 10.6-M H z rail-to-rail inp 21.667In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 10.6 MHz 35 V/us 1 mV 10 pA 40 V 2.7 V 80 mA 115 dB 4.4 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown - 40 C + 125 C OPA992 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Single 40-V 10.6-M H z rail-to-rail inp 4.068In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 10.6 MHz 35 V/us 1 mV 10 pA 40 V 2.7 V 80 mA 115 dB 4.4 nV/sqrt Hz SOT-23-5 SMD/SMT Shutdown - 40 C + 125 C OPA992 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Single 40-V 10.6-M H z rail-to-rail inp 5.123In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 Channel 10.6 MHz 32 V/us 210 uV 10 pA 40 V 2.7 V 80 mA 100 dB 7 nV/sqrt Hz SC-70-5 SMD/SMT Shutdown - 40 C + 125 C OPA992 Reel, Cut Tape, MouseReel