OPA607 Series Operational Amplifiers - Op Amps

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Operational Amplifiers - Op Amps Low power precision 50 MHz decompensat A A 595-OPA607IDBVR 1.237In Stock
Min.: 1
Mult.: 1
Reel: 250

1 Channel 50 MHz 24 V/us 600 uV 10 pA 5.5 V 2.2 V 900 uA 20 mA 100 dB 3.8 nV/sqrt Hz SOT-23-5 SMD/SMT Shutdown - 40 C + 125 C OPA607 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Low power precision 50 MHz decompensat A A 595-OPA607IDBVT 2.114In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 50 MHz 24 V/us 600 uV 10 pA 5.5 V 2.2 V 900 uA 20 mA 100 dB 3.8 nV/sqrt Hz SOT-23-5 SMD/SMT Shutdown - 40 C + 125 C OPA607 Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps 15 A 595-OPA607IDCKR A 595-OPA607IDCKR A 595-OPA607IDCKR 476In Stock
Min.: 1
Mult.: 1
Reel: 250

1 Channel 50 MHz 24 V/us 600 uV 10 pA 5.5 V 2.2 V 900 uA 20 mA 100 dB 3.8 nV/sqrt Hz SC-70-6 SMD/SMT Shutdown - 40 C + 125 C OPA607 Reel, Cut Tape, MouseReel