OPA4187 Series Operational Amplifiers - Op Amps

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Operational Amplifiers - Op Amps Zero-drift (10uV 0. 001uV/C ) MUX-frien A 595-OPA4187IDR 6.784In Stock
Min.: 1
Mult.: 1

4 Channel 550 kHz 200 mV/us 10 uV 350 pA 36 V 4.5 V 100 uA 30 mA 140 dB 20 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C OPA4187 Tube
Texas Instruments Operational Amplifiers - Op Amps Zero-drift (10uV 0. 001uV/C ) MUX-frien A 595-OPA4187ID 499In Stock
Min.: 1
Mult.: 1
Reel: 2.500

10 uV 350 pA 30 mA 140 dB SOIC-14 SMD/SMT - 40 C + 125 C OPA4187 Reel, Cut Tape, MouseReel