OPA2863 Series Operational Amplifiers - Op Amps

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Operational Amplifiers - Op Amps Automotive dual lo w -power 110-MHz 12 2.424In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 Channel 110 MHz 105 V/us 2.75 mV 300 nA 12.6 V 2.7 V 30 mA 120 dB 4.6 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2863 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual low-power 110 - MHz 12-V rail-to- 5.678In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 Channel 50 MHz 105 V/us 400 uV 300 nA 12.6 V 2.7 V 700 uA 45 mA 100 dB 5.9 nV/sqrt Hz QFN-10 SMD/SMT No Shutdown - 40 C + 125 C OPA2863 Reel, Cut Tape, MouseReel