OPA202 Series Operational Amplifiers - Op Amps

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Operational Amplifiers - Op Amps Low-noise (0.2 uVPP 9 nV/vHz) heavy-cap A 595-OPA202IDBVT 11.098In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 1 MHz 350 mV/us 200 uV 2 nA 36 V 4.5 V 580 uA 35 mA 148 dB 9 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C OPA202 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Low-noise (0.2 uVPP 9 nV/vHz) heavy-cap A 595-OPA202IDR 155In Stock
Min.: 1
Mult.: 1

1 Channel 1 MHz 350 mV/us 200 uV 2 nA 36 V 4.5 V 580 uA 35 mA 148 dB 9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA202 Tube
Texas Instruments Operational Amplifiers - Op Amps Low-noise (0.2 uVPP 9 nV/vHz) heavy-cap A 595-OPA202IDBVR 680In Stock
Min.: 1
Mult.: 1
Reel: 250

1 Channel 1 MHz 350 mV/us 200 uV 2 nA 36 V 4.5 V 580 uA 35 mA 148 dB 9 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C OPA202 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Low-noise (0.2 uVPP 9 nV/vHz) heavy-cap A 595-OPA202ID 1.600In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 1 MHz 350 mV/us 200 uV 2 nA 36 V 4.5 V 580 uA 35 mA 148 dB 9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA202 Reel, Cut Tape, MouseReel