OPA170 Series Operational Amplifiers - Op Amps

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Operational Amplifiers - Op Amps EP 36-V Sgl Supply L o Pwr Op-Amp 18.135In Stock
Min.: 1
Mult.: 1
Reel: 250

1 Channel 1.2 MHz 400 mV/us 1.8 mV 15 pA 36 V 2.7 V 100 uA 17 mA 120 dB 19 nV/sqrt Hz SOT-5X3-5 SMD/SMT No Shutdown - 40 C + 150 C OPA170 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Automotive-grade si ngle 36-V 1.2-MHz 4.806In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 1.2 MHz 400 mV/us 1.8 mV 15 pA 36 V 2.7 V 100 uA 17 mA 120 dB 19 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C OPA170 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps EP 36-V Sgl Supply L o Pwr Op-Amp A 595- A 595-OPA170ASDRLTEP Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 250

1.8 mV 15 pA 36 V 2.7 V 17 mA 120 dB SOT-5X3-5 SMD/SMT - 40 C + 150 C OPA170 Reel, Cut Tape, MouseReel