OP400 Series Operational Amplifiers - Op Amps

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Operational Amplifiers - Op Amps SO-16 WITH TAPE & REEL 3.425In Stock
Min.: 1
Mult.: 1
Reel: 1.000

4 Channel 500 kHz 150 mV/us 300 uV 7 nA +/- 20 V +/- 3 V 2.9 mA 5 mA 140 dB 22 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown 0 C + 70 C OP400 Reel, Cut Tape, MouseReel
Analog Devices Operational Amplifiers - Op Amps SOL-16 WITH TAPE & REEL 1.719In Stock
Min.: 1
Mult.: 1
Reel: 1.000

4 Channel 500 kHz 150 mV/us 300 uV 7 nA +/- 20 V +/- 3 V 2.9 mA 5 mA 140 dB 22 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 40 C + 85 C OP400 Reel, Cut Tape, MouseReel