NCS2333 Series Operational Amplifiers - Op Amps

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
onsemi Operational Amplifiers - Op Amps DUAL PRECISION OP- 8.883In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 Channel 270 kHz 150 mV/us 30 uV 400 pA 5.5 V 1.8 V 17 uA 11 mA 123 dB 62 nV/sqrt Hz UDFN-8 SMD/SMT No Shutdown - 40 C + 125 C NCS2333 Reel, Cut Tape, MouseReel
onsemi Operational Amplifiers - Op Amps DUAL PRECISION OPAMP 2.961In Stock
12.000Expected 4/20/2026
Min.: 1
Mult.: 1
Reel: 4.000

2 Channel 270 kHz 150 mV/us 6 uV 400 pA 5.5 V 1.8 V 21 uA 11 mA 106 dB 62 nV/sqrt Hz Micro-8 SMD/SMT No Shutdown - 40 C + 125 C NCS2333 Reel, Cut Tape, MouseReel
onsemi Operational Amplifiers - Op Amps DUAL PRECISION OPAMP 256In Stock
15.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

2 Channel 270 kHz 150 mV/us 6 uV 400 pA 5.5 V 1.8 V 21 uA 11 mA 106 dB 62 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C NCS2333 Reel, Cut Tape, MouseReel