MCP659 Series Operational Amplifiers - Op Amps

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology Operational Amplifiers - Op Amps Quad 50MHz OP Dual mCal E temp 123In Stock
Min.: 1
Mult.: 1

4 Channel 50 MHz 30 V/us 200 uV 6 pA 5.5 V 2.2 V 6 mA 95 mA 65 dB 7.5 nV/sqrt Hz QFN-16 SMD/SMT No Shutdown - 40 C + 125 C MCP659 AEC-Q100 Tube
Microchip Technology Operational Amplifiers - Op Amps Quad 50MHz OP Dual mCal E temp Non-Stocked
Min.: 3.300
Mult.: 3.300
Reel: 3.300

4 Channel 50 MHz 30 V/us 200 uV 6 pA 5.5 V 2.2 V 6 mA 95 mA 65 dB QFN-16 SMD/SMT No Shutdown - 40 C + 125 C MCP659 AEC-Q100 Reel