MCP6444 Series Operational Amplifiers - Op Amps

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology Operational Amplifiers - Op Amps 450 nA, 9 kHz Op Amp 1.884In Stock
Min.: 1
Mult.: 1

4 Channel 9 kHz 3 V/us 4.5 mV 1 pA 6 V 1.4 V 450 nA 22 mA 60 dB 190 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C MCP6444 AEC-Q100 Tube

Microchip Technology Operational Amplifiers - Op Amps 450 nA, 9 kHz Op Amp 2.472In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 9 kHz 3 V/us 4.5 mV 1 pA 6 V 1.4 V 450 nA 22 mA 60 dB 190 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C MCP6444 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Operational Amplifiers - Op Amps 450 nA, 9 kHz Op Amp 266In Stock
Min.: 1
Mult.: 1

4 Channel 9 kHz 3 V/us 4.5 mV 1 pA 6 V 1.4 V 450 nA 22 mA 60 dB 190 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C MCP6444 AEC-Q100 Tube

Microchip Technology Operational Amplifiers - Op Amps 450 nA, 9 kHz Op Amp Non-Stocked Lead-Time 7 Weeks
Min.: 2.600
Mult.: 2.600
Reel: 2.600

4 Channel 9 kHz 3 V/us 4.5 mV 1 pA 6 V 1.4 V 450 nA 22 mA 60 dB SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C MCP6444 AEC-Q100 Reel

Microchip Technology Operational Amplifiers - Op Amps Quad 1.6V 9kHz OP, I temp Non-Stocked Lead-Time 19 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

TSSOP-14 SMD/SMT - 40 C + 125 C MCP6444 AEC-Q100 Reel