MCP6409 Series Operational Amplifiers - Op Amps

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology Operational Amplifiers - Op Amps QUAD 1.8V 1MHZ OP H TEMP 173In Stock
Min.: 1
Mult.: 1

4 Channel 1 MHz 500 mV/us 4.5 mV 100 pA 6 V 1.8 V 45 uA 15 mA 63 dB SOIC-14 SMD/SMT No Shutdown - 40 C + 150 C MCP6409 AEC-Q100 Tube

Microchip Technology Operational Amplifiers - Op Amps QUAD 1.8V 1MHZ OP H TEMP Non-Stocked Lead-Time 6 Weeks
Min.: 2.600
Mult.: 2.600
Reel: 2.600

4 Channel 1 MHz 500 mV/us 4.5 mV 100 pA 6 V 1.8 V 45 uA 15 mA 63 dB SOIC-14 SMD/SMT No Shutdown - 40 C + 150 C MCP6409 AEC-Q100 Reel