MCP6407 Series Operational Amplifiers - Op Amps

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology Operational Amplifiers - Op Amps DUAL 1.8V 1MHZ OP H TEMP 681In Stock
Min.: 1
Mult.: 1

2 Channel 1 MHz 500 mV/us 4.5 mV 100 pA 6 V 1.8 V 45 uA 15 mA 63 dB 28 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 150 C MCP6407 AEC-Q100 Tube
Microchip Technology Operational Amplifiers - Op Amps DUAL 1.8V 1MHZ OP H TEMP Non-Stocked Lead-Time 5 Weeks
Min.: 3.300
Mult.: 3.300
Reel: 3.300

2 Channel 1 MHz 500 mV/us 4.5 mV 100 pA 6 V 1.8 V 45 uA 15 mA 63 dB SOIC-8 SMD/SMT No Shutdown - 40 C + 150 C MCP6407 AEC-Q100 Reel