MCP6271 Series Operational Amplifiers - Op Amps

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology Operational Amplifiers - Op Amps Single 2 MHz OP E temp rvs pinout 5.157In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 2 MHz 900 mV/us 3 mV 1 pA 5.5 V 2 V 170 uA 25 mA 70 dB 20 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C MCP6271 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Operational Amplifiers - Op Amps Single 2 MHz OP, E temp 3.000In Stock
Min.: 3.000
Mult.: 3.000
Reel: 3.000

1 Channel 2 MHz 900 mV/us 5 mV 5 nA 5.5 V 2 V 170 uA 25 mA 70 dB 20 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C MCP6271 AEC-Q100 Reel

Microchip Technology Operational Amplifiers - Op Amps Single 2 MHz OP E temp 10.538In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 2 MHz 900 mV/us 5 mV 5 nA 5.5 V 2 V 170 uA 25 mA 70 dB 20 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C MCP6271 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Operational Amplifiers - Op Amps Single 2MHz 312In Stock
Min.: 1
Mult.: 1

1 Channel 2 MHz 900 mV/us 3 mV 1 pA 5.5 V 2 V 170 uA 25 mA 70 dB 20 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6271 AEC-Q100 Tube

Microchip Technology Operational Amplifiers - Op Amps Single 2MHz 602In Stock
Min.: 1
Mult.: 1

1 Channel 2 MHz 900 mV/us 3 mV 1 pA 5.5 V 2 V 170 uA 25 mA 70 dB 20 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 125 C MCP6271 AEC-Q100 Tube
Microchip Technology Operational Amplifiers - Op Amps Single 2MHz 219In Stock
Min.: 1
Mult.: 1

1 Channel 2 MHz 900 mV/us 3 mV 1 pA 5.5 V 2 V 170 uA 25 mA 70 dB 20 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6271 AEC-Q100 Tube
Microchip Technology Operational Amplifiers - Op Amps Single 2MHz 1.754In Stock
Min.: 1
Mult.: 1
Reel: 3.300

1 Channel 2 MHz 900 mV/us 3 mV 1 pA 5.5 V 2 V 170 uA 25 mA 70 dB 20 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6271 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Operational Amplifiers - Op Amps Single 2MHz Non-Stocked
Min.: 2.500
Mult.: 2.500
Reel: 2.500

1 Channel 2 MHz 900 mV/us 3 mV 1 pA 5.5 V 2 V 170 uA 25 mA 70 dB 20 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6271 AEC-Q100 Reel