MC33078 Series Operational Amplifiers - Op Amps

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Operational Amplifiers - Op Amps Dual high-speed low- noise operational a 2.401In Stock
Min.: 1
Mult.: 1

2 Channel 16 MHz 7 V/us 2 mV 750 nA 36 V 10 V 2.05 mA 37 mA, 29 mA 80 dB 4.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MC33078

STMicroelectronics Operational Amplifiers - Op Amps Dual Low Noise 5.132In Stock
Min.: 1
Mult.: 1

2 Channel 15 MHz 7 V/us 2 mV 750 nA 30 V, +/- 15 V 5 V, +/- 2.5 V 4 mA 37 mA 100 dB 4.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C MC33078 Tube

STMicroelectronics Operational Amplifiers - Op Amps Dual Low Noise 9.596In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 15 MHz 7 V/us 2 mV 750 nA 30 V, +/- 15 V 5 V, +/- 2.5 V 4 mA 37 mA 100 dB 4.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 105 C MC33078 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Low-noise op-amps 3.831In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 15 MHz 7 V/us 2 mV 250 nA 30 V, +/- 15 V 5 V, +/- 2.5 V 4 mA 37 mA 100 dB 4.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MC33078 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual Hi-Sp Lo-Noise Op Amp A 595-MC33078 A 595-MC33078D 7.333In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 16 MHz 7 V/us 2 mV 750 nA 36 V 10 V 2.05 mA 29 mA 100 dB 4.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C MC33078 Reel, Cut Tape, MouseReel
onsemi Operational Amplifiers - Op Amps 5-18V Dual Lo Noise 7V/us Ind. Temp 15.766In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 16 MHz 7 V/us 2 mV 750 nA +/- 18 V +/- 5 V 4.1 mA 29 mA 80 dB 4.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C MC33078 Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps Dual Hi-Sp Lo-Noise Op Amp A 595-MC33078 A 595-MC33078DGKT 2.459In Stock
2.500Expected 4/2/2026
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 16 MHz 7 V/us 2 mV 750 nA 36 V 10 V 2.05 mA 29 mA 100 dB 4.5 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 85 C MC33078 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual Hi-Sp Lo-Noise Op Amp 245In Stock
300Expected 3/6/2026
Min.: 1
Mult.: 1

2 Channel 16 MHz 7 V/us 2 mV 750 nA 36 V 10 V 2.05 mA 29 mA 100 dB 4.5 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C MC33078 Tube