LTC2058 Series Operational Amplifiers - Op Amps

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Operational Amplifiers - Op Amps 36V, Low Noise Zero-Drift Op Amp 5.078In Stock
Min.: 1
Mult.: 1

2 Channel 2.5 MHz 1.7 V/us 500 nV 4.5 nA 36 V 4.75 V 1.55 mA 31 mA 150 dB 9 nV/sqrt Hz SO-8 SMD/SMT Shutdown - 40 C + 125 C LTC2058 Tube
Analog Devices Operational Amplifiers - Op Amps 36V, Low Noise Zero-Drift Op Amp 471In Stock
Min.: 1
Mult.: 1

2 Channel 2.5 MHz 1.7 V/us 500 nV 200 pA 36 V 4.75 V 1.4 mA 31 mA 150 dB 9 nV/sqrt Hz SO-8 SMD/SMT Shutdown - 40 C + 85 C LTC2058 Tube
Analog Devices Operational Amplifiers - Op Amps 36V, Low Noise Zero-Drift Op Amp 171In Stock
Min.: 1
Mult.: 1

2 Channel 2.5 MHz 1.7 V/us 500 nV 4.5 nA 36 V 4.75 V 1.55 mA 31 mA 150 dB 9 nV/sqrt Hz MSOP-12 SMD/SMT Shutdown - 40 C + 125 C LTC2058 Tube
Analog Devices Operational Amplifiers - Op Amps 36V, Low Noise Zero-Drift Op Amp 274In Stock
Min.: 1
Mult.: 1

1 Channel 2.5 MHz 1.7 V/us 500 nV 200 pA 36 V 4.75 V 1.4 mA 31 mA 150 dB 9 nV/sqrt Hz MSOP-12 SMD/SMT Shutdown - 40 C + 85 C LTC2058 Tube
Analog Devices Operational Amplifiers - Op Amps 36V, Low Noise Zero-Drift Op Amp Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

2.5 MHz 36 V 7.5 V MSOP-12 SMD/SMT LTC2058 Reel
Analog Devices Operational Amplifiers - Op Amps 36V, Low Noise Zero-Drift Op Amp Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

2.5 MHz 36 V 7.5 V SO-8 SMD/SMT LTC2058 Reel
Analog Devices Operational Amplifiers - Op Amps 36V, Low Noise Zero-Drift Op Amp Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

2.5 MHz 36 V 7.5 V MSOP-12 SMD/SMT LTC2058 Reel
Analog Devices Operational Amplifiers - Op Amps 36V, Low Noise Zero-Drift Op Amp Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

2.5 MHz 36 V 7.5 V SO-8 SMD/SMT LTC2058 Reel