LMP2021 Series Operational Amplifiers - Op Amps

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Operational Amplifiers - Op Amps Zero Drift Low Nois e EMI Hardened Sing A 926-LMP2021MFE/NOPB 3.703In Stock
Min.: 1
Mult.: 1
Reel: 3.000

5 uV 100 pA 1.1 mA 50 mA 139 dB SOT-23-5 SMD/SMT - 40 C + 125 C LMP2021 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Zero Drift Low Nois e EMI Hardened Sing A 926-LMP2021MA/NOPB 2.801In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 5 MHz 2.6 V/us 5 uV 100 pA 5.5 V 2.2 V 1.1 mA 50 mA 139 dB 11 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LMP2021 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Zero Drift Low Noise EMI Hardened Amp A A 926-LMP2021MF/NOPB 1.439In Stock
Min.: 1
Mult.: 1
Reel: 250

1 Channel 5 MHz 2.6 V/us 5 uV 100 pA 5.5 V 2.2 V 1.1 mA 50 mA 139 dB 11 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C LMP2021 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Zero Drift Low Noise EMI Hardened Amp A A 926-LMP2021MAX/NOPB 137In Stock
Min.: 1
Mult.: 1

1 Channel 5 MHz 2.6 V/us 5 uV 100 pA 5.5 V 2.2 V 1.1 mA 50 mA 139 dB 11 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LMP2021 Tube
Texas Instruments Operational Amplifiers - Op Amps Zero Drift Low Nois e EMI Hardened Sing A 926-LMP2021MFE/NOPB 656In Stock
1.000Expected 5/20/2026
Min.: 1
Mult.: 1
Reel: 1.000

1 Channel 5 MHz 2.6 V/us 5 uV 100 pA 5.5 V 2.2 V 1.1 mA 50 mA 139 dB 11 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C LMP2021 Reel, Cut Tape, MouseReel