Operational Amplifiers - Op Amps Low power dual operational amplifiers
+2 images
LM258WDT
STMicroelectronics
1:
0,361 €
2.864 In Stock
Mouser Part No
511-LM258WDT
STMicroelectronics
Operational Amplifiers - Op Amps Low power dual operational amplifiers
2.864 In Stock
1
0,361 €
10
0,254 €
25
0,227 €
100
0,196 €
2.500
0,14 €
7.500
View
250
0,182 €
500
0,172 €
1.000
0,16 €
7.500
0,127 €
Buy
Min.: 1
Mult.: 1
Details
2 Channel
1.1 MHz
600 mV/us
5 mV
150 nA
30 V
3 V
700 uA
40 mA
85 dB
55 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 105 C
LM258W
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Low power dual operational amplifiers
+2 images
LM258AWDT
STMicroelectronics
1:
0,714 €
553 In Stock
Mouser Part No
511-LM258AWDT
STMicroelectronics
Operational Amplifiers - Op Amps Low power dual operational amplifiers
553 In Stock
1
0,714 €
10
0,495 €
25
0,414 €
100
0,312 €
2.500
0,114 €
10.000
View
250
0,267 €
1.000
0,209 €
10.000
0,111 €
Buy
Min.: 1
Mult.: 1
Details
2 Channel
1.1 MHz
600 mV/us
3 mV
50 nA
30 V
3 V
700 uA
40 mA
85 dB
55 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 105 C
LM258W
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Low power dual operational amplifiers
+1 image
LM258AWYPT
STMicroelectronics
1:
0,568 €
2.584 In Stock
Mouser Part No
511-LM258AWYPT
STMicroelectronics
Operational Amplifiers - Op Amps Low power dual operational amplifiers
2.584 In Stock
1
0,568 €
10
0,398 €
25
0,35 €
100
0,288 €
4.000
0,16 €
8.000
View
250
0,254 €
500
0,213 €
1.000
0,19 €
8.000
0,141 €
Buy
Min.: 1
Mult.: 1
Details
2 Channel
1.1 MHz
600 mV/us
3 mV
50 nA
30 V
3 V
700 uA
40 mA
85 dB
55 nV/sqrt Hz
TSSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 105 C
LM258W
AEC-Q100
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Low power dual operational amplifiers
+2 images
LM258WPT
STMicroelectronics
1:
0,817 €
88 In Stock
Mouser Part No
511-LM258WPT
STMicroelectronics
Operational Amplifiers - Op Amps Low power dual operational amplifiers
88 In Stock
1
0,817 €
10
0,492 €
25
0,42 €
100
0,324 €
4.000
0,169 €
8.000
View
250
0,276 €
500
0,237 €
1.000
0,213 €
8.000
0,15 €
Buy
Min.: 1
Mult.: 1
Details
2 Channel
1.1 MHz
600 mV/us
5 mV
150 nA
30 V
3 V
700 uA
40 mA
85 dB
55 nV/sqrt Hz
SMD/SMT
No Shutdown
- 40 C
+ 105 C
LM258W
Reel, Cut Tape
Operational Amplifiers - Op Amps Low power dual operational amplifiers
+2 images
LM258WYDT
STMicroelectronics
1:
0,679 €
4.176 In Stock
Mouser Part No
511-LM258WYDT
STMicroelectronics
Operational Amplifiers - Op Amps Low power dual operational amplifiers
4.176 In Stock
1
0,679 €
10
0,405 €
25
0,348 €
100
0,273 €
2.500
0,144 €
7.500
View
250
0,227 €
500
0,191 €
1.000
0,17 €
7.500
0,123 €
Buy
Min.: 1
Mult.: 1
Details
2 Channel
1.1 MHz
600 mV/us
5 mV
150 nA
30 V
3 V
700 uA
40 mA
85 dB
55 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 105 C
LM258W
AEC-Q100
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Low power dual operational amplifiers
+1 image
LM258WYPT
STMicroelectronics
1:
0,49 €
1.195 In Stock
Mouser Part No
511-LM258WYPT
STMicroelectronics
Operational Amplifiers - Op Amps Low power dual operational amplifiers
1.195 In Stock
1
0,49 €
10
0,347 €
25
0,31 €
100
0,271 €
4.000
0,141 €
8.000
View
250
0,24 €
1.000
0,212 €
2.500
0,141 €
8.000
0,133 €
20.000
0,131 €
Buy
Min.: 1
Mult.: 1
Details
2 Channel
1.1 MHz
600 mV/us
5 mV
150 nA
30 V
3 V
700 uA
40 mA
85 dB
55 nV/sqrt Hz
TSSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 105 C
LM258W
AEC-Q100
Reel, Cut Tape, MouseReel