LM258 Series Operational Amplifiers - Op Amps

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
onsemi Operational Amplifiers - Op Amps 3-32V Dual Low Bias -25 to 85deg C 124.052In Stock
Min.: 1
Mult.: 1
Reel: 4.000

2 Channel 1 MHz 600 mV/us 5 mV 150 nA 32 V, +/- 16 V 3 V, +/- 1.5 V 1.2 mA 40 mA 85 dB MSOP-8 SMD/SMT No Shutdown - 25 C + 85 C LM258 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Low PWR Dual Op 100dB 1.1MHz 20nA 40.577In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 Channel 1.1 MHz 600 mV/us 5 mV 150 nA 30 V, +/- 15 V 3 V, +/- 1.5 V 700 uA 40 mA 85 dB 55 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 105 C LM258 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Low Power 24.170In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 1.1 MHz 600 mV/us 5 mV 150 nA 30 V, +/- 15 V 3 V, +/- 1.5 V 1.2 mA 40 mA 85 dB 55 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 105 C LM258 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual Op Amp A 595-LM 258D A 595-LM258D A 595-LM258D 18.483In Stock
29.750Expected 3/3/2026
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 700 kHz 300 mV/us 5 mV 150 nA 32 V 3 V 350 uA 20 mA 80 dB 40 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 25 C + 85 C LM258 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Low Pwr Dual Op Amp 209In Stock
Min.: 1
Mult.: 1

2 Channel 700 kHz 300 mV/us 5 mV 150 nA 32 V 3 V 350 uA 20 mA 80 dB 40 nV/sqrt Hz TO-99-8 Through Hole No Shutdown - 25 C + 85 C LM258 Tray

STMicroelectronics Operational Amplifiers - Op Amps Dual Low Power 1.968In Stock
4.000Expected 8/5/2026
Min.: 1
Mult.: 1

2 Channel 1.1 MHz 600 mV/us 5 mV 150 nA 30 V, +/- 15 V 3 V, +/- 1.5 V 350 uA 40 mA 85 dB 55 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 25 C + 85 C LM258 Tube

STMicroelectronics Operational Amplifiers - Op Amps Dual Low Power 4.162In Stock
Min.: 1
Mult.: 1
Reel: 4.000

2 Channel 1.1 MHz 600 mV/us 5 mV 150 nA 30 V, +/- 15 V 3 V, +/- 1.5 V 1.2 mA 40 mA 85 dB 55 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 105 C LM258 Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps Dual Operational Amp lifier 6.155In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 700 kHz 300 mV/us 5 mV 150 nA 32 V 3 V 350 uA 20 mA 80 dB 40 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 25 C + 85 C LM258 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual Operational Amp lifier ALT 595-LM25 ALT 595-LM258DR 3.281In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 700 kHz 300 mV/us 5 mV 150 nA 32 V 3 V 350 uA 20 mA 80 dB 40 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 25 C + 85 C LM258 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual Op Amp 1.809In Stock
Min.: 1
Mult.: 1

2 Channel 700 kHz 300 mV/us 5 mV 150 nA 32 V 3 V 350 uA 20 mA 80 dB 40 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 25 C + 85 C LM258 Tube
onsemi Operational Amplifiers - Op Amps 3-32V Dual Low Bias -25 to 85deg C 13.538In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 1 MHz 600 mV/us 5 mV 150 nA 32 V, +/- 16 V 3 V, +/- 1.5 V 1.2 mA 40 mA 85 dB SOIC-8 SMD/SMT No Shutdown - 25 C + 85 C LM258 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Low Pwr Dual OP Amp 100dB 1.1MHz 3.854In Stock
Min.: 1
Mult.: 1
Reel: 4.000

2 Channel 1.1 MHz 600 mV/us 5 mV 150 nA 30 V, +/- 15 V 3 V, +/- 1.5 V 700 uA 40 mA 85 dB 55 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 105 C LM258 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual Operational Amp lifier ALT 595-LM25 ALT 595-LM258P Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

5 mV 150 nA 32 V, +/- 16 V 3 V, +/- 1.5 V 20 mA 80 dB PDIP-8 Through Hole - 25 C + 85 C LM258 Tube
Texas Instruments Operational Amplifiers - Op Amps Dual 32-V 700-kHz op erational amplifie Non-Stocked Lead-Time 18 Weeks
Min.: 500
Mult.: 500
No
5 mV 150 nA 32 V, +/- 16 V 3 V, +/- 1.5 V 20 mA 80 dB TO-99-8 Through Hole - 25 C + 85 C LM258 Bulk