sensors Operational Amplifiers - Op Amps

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
ROHM Semiconductor Operational Amplifiers - Op Amps PMIC Supervisor Open Drain 1 Channel 9.1V Threshold 5-SSOP 3.503In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 3.2 MHz 2.5 V/us 100 uV 1 pA 5.5 V 1.7 V 650 uA 17 mA 70 dB 18 nV/sqrt Hz SSOP-5 SMD/SMT No Shutdown - 40 C + 85 C BD52 Reel, Cut Tape, MouseReel
ROHM Semiconductor Operational Amplifiers - Op Amps Grd Sense Op Amp MSOP8 0.5mA 3-36V 1.775In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 Channel 500 kHz 500 mV/us 2 mV 20 nA 36 V 3 V 500 uA 30 mA 70 dB MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C BA8290xYxxx AEC-Q100 Reel, Cut Tape, MouseReel