References Operational Amplifiers - Op Amps

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Operational Amplifiers - Op Amps Dual OpAmp w/Interna l Reference A 595-T A 595-TL103WAID 3.268In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 900 kHz 400 mV/us 3 mV 150 nA 32 V 3 V 700 uA 40 mA 85 dB 50 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 105 C TL103WA Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Op Amp Vltg Ref 3.366In Stock
Min.: 1
Mult.: 1

2 Channel 900 kHz 400 mV/us 4 mV 150 nA 32 V, +/- 16 V 3 V, +/- 1.5 V 1.2 mA 50 mA 70 dB 50 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 105 C TSM103W Tube
Texas Instruments Operational Amplifiers - Op Amps Quad OpAmp & Prog Vo ltage Reference 2.250In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 900 kHz 300 mV/us 3 mV 150 nA 30 V 3 V 1.4 mA 40 mA 85 dB 25 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 40 C + 105 C TSM104WA Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Quad OpAmp & Prog Vo ltage Reference 1.711In Stock
Min.: 1
Mult.: 1
Reel: 2.000

4 Channel 900 kHz 300 mV/us 3 mV 150 nA 30 V 3 V 1.4 mA 40 mA 85 dB 25 nV/sqrt Hz TSSOP-16 SMD/SMT No Shutdown - 40 C + 105 C TSM104WA Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Quad Op Amp/Volt Ref 2.680In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 900 kHz 300 mV/us 5 mV 150 nA 30 V, +/- 15 V 3 V, +/- 1.5 V 1.4 mA 40 mA 70 dB 50 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 40 C + 105 C TSM104W Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Op Amp Vltg Ref 9.430In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 900 kHz 400 mV/us 3 mV 150 nA 32 V, +/- 16 V 3 V, +/- 1.5 V 1.2 mA 50 mA 70 dB 50 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 105 C TSM103W Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Op Amp Vltg Ref 8.438In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 900 kHz 400 mV/us 4 mV 150 nA 32 V, +/- 16 V 3 V, +/- 1.5 V 1.2 mA 50 mA 70 dB 50 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 105 C TSM103W Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual OpAmp w/Interna l Reference A 595-T A 595-TL103WID 2.772In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 900 kHz 400 mV/us 4 mV 150 nA 32 V 3 V 700 uA 40 mA 85 dB 50 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 105 C TL103W Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Quad OpAmp & Prog Vo ltage Reference 1.108In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 900 kHz 300 mV/us 5 mV 150 nA 30 V 3 V 1.4 mA 40 mA 85 dB 25 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 40 C + 105 C TSM104W Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Quad Op Amp/Volt Ref 1.477In Stock
Min.: 1
Mult.: 1

4 Channel 900 kHz 300 mV/us 5 mV 150 nA 30 V 3 V 1.4 mA 40 mA 70 dB 50 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 40 C + 105 C TSM104W Tube
STMicroelectronics Operational Amplifiers - Op Amps Quad Op Amp/Volt Ref 31In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 900 kHz 300 mV/us 3 mV 150 nA 30 V, +/- 15 V 3 V, +/- 1.5 V 1.4 mA 40 mA 70 dB 50 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 40 C + 105 C TSM104W Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Quad OpAmp & Prog Vo ltage Reference Non-Stocked Lead-Time 6 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

5 mV 150 nA 30 V 3 V 1.4 mA 40 mA 85 dB TSSOP-16 SMD/SMT - 40 C + 105 C TSM104W Reel

STMicroelectronics Operational Amplifiers - Op Amps Dual Op Amp Vltg Ref Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

2 Channel 900 kHz 400 mV/us 3 mV 150 nA 32 V, +/- 16 V 3 V, +/- 1.5 V 1.2 mA 70 dB 50 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 105 C TSM103W Tube
STMicroelectronics Operational Amplifiers - Op Amps Quad Op Amp/Volt Ref Non-Stocked Lead-Time 16 Weeks
Min.: 2.000
Mult.: 1.000

4 Channel 900 kHz 300 mV/us 3 mV 150 nA 30 V 3 V 1.4 mA 40 mA 70 dB 50 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 40 C + 105 C TSM104W Tube
Nisshinbo Operational Amplifiers - Op Amps Quad Buffer for Refe Non-Stocked
Min.: 1
Mult.: 1
Reel: 2.000

4 Channel 700 mV/us 5 mV 150 nA 14 V 3 V 2 mA 85 dB TVSP-10 SMD/SMT No Shutdown - 40 C + 85 C NJM2342 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Quad OpAmp & Prog Voltage Reference Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

4 Channel 900 kHz 300 mV/us 3 mV 150 nA 30 V 3 V 1.4 mA 40 mA 85 dB 25 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 40 C + 105 C TSM104WA Tube