Interface IC's Operational Amplifiers - Op Amps

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification


STMicroelectronics Operational Amplifiers - Op Amps CONDITIONING & INTERFACES 4.520In Stock
Min.: 1
Mult.: 1

2 Channel 1.1 MHz 600 mV/us 1 mV 20 nA 30 V 3 V 700 uA 40 mA 85 dB 55 nV/sqrt Hz SMD/SMT No Shutdown 0 C + 70 C LM358 AEC-Q100
STMicroelectronics Operational Amplifiers - Op Amps CONDITIONING & INTERFACES Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

4 Channel 1.3 MHz 400 mV/us 3 mV 100 nA 30 V, +/- 15 V 3 V, +/- 1.5 V 1.2 mA 70 dB 40 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 105 C LM224