968-ISL28214 Operational Amplifiers - Op Amps

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Renesas / Intersil Operational Amplifiers - Op Amps ISL28214FBZ DL GEN PURPSE MIPR RRIO OP 3.522In Stock
Min.: 1
Mult.: 1

2 Channel 5 MHz 2.5 V/us 4 mV 20 pA 5.5 V 1.8 V 720 uA 31 mA 72 dB 40 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ISL28214 Tube
Renesas / Intersil Operational Amplifiers - Op Amps ISL28214FUZ DL GEN PURPSE MIPR RRIO OP 1.615In Stock
Min.: 1
Mult.: 1

2 Channel 5 MHz 2.5 V/us 4 mV 20 pA 5.5 V 1.8 V 720 uA 31 mA 72 dB 40 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ISL28214 Tube
Renesas / Intersil Operational Amplifiers - Op Amps ISL28214FBZ DL GEN PURPSE MIPR RRIO OP Non-Stocked Lead-Time 12 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

2 Channel 5 MHz 2.5 V/us 4 mV 20 pA 5.5 V 1.8 V 720 uA 40 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ISL28214 Reel
Renesas / Intersil Operational Amplifiers - Op Amps ISL28214FUZ DL GEN PURPSE MIPR RRIO OP Non-Stocked Lead-Time 12 Weeks
Min.: 3.000
Mult.: 1.500
Reel: 1.500

2 Channel 5 MHz 2.5 V/us 4 mV 20 pA 5.5 V 1.8 V 720 uA 40 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ISL28214 Reel