Operational Amplifiers - Op Amps

Results: 150
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature In - Input Noise Current Density Series Packaging
Apex Microtechnology Operational Amplifiers - Op Amps Dual Channel High Voltage Power Operational Amplifier IC 61In Stock
216,03 €
184,75 €
176,95 €
Min.: 1
Mult.: 1
2 Channel 20 MHz 35 V/us 2 uV 200 pA 205 V 20 V 4 A 13 nV/sqrt Hz QFP-52 SMD/SMT Shutdown - 40 C + 85 C Tray
Apex Microtechnology Operational Amplifiers - Op Amps Linear OpAmp, 2500V, 35V/us 47In Stock
1.319,75 €
Min.: 1
Mult.: 1
1 Channel 28 MHz 30 V/us 5 mV 50 pA 1.25 kV 100 V 4 mA 50 mA 134 dB PDIP-12 Through Hole No Shutdown - 40 C + 85 C Tray
Apex Microtechnology Operational Amplifiers - Op Amps Linear OpAmp, 40V, 3A, Dual 146In Stock
157,43 €
133,38 €
127,39 €
Min.: 1
Mult.: 1
2 Channel 1.4 MHz 1.4 V/us 7 mV 500 nA 40 V 20 V 3 A 70 dB Through Hole No Shutdown - 25 C + 85 C Tray
Texas Instruments Operational Amplifiers - Op Amps Lo Offset-Drift Dual JFET Input Op Amp 1.491In Stock
19,83 €
15,89 €
14,90 €
13,82 €
Min.: 1
Mult.: 1
2 Channel 4 MHz 15 V/us 3 mV 200 pA 40 V 7 V 4.5 mA 25 mA 100 dB 25 nV/sqrt Hz TO-99-8 Through Hole No Shutdown - 55 C + 125 C 10 fA LF412 Bulk
Texas Instruments Operational Amplifiers - Op Amps JFET Input Op Amps 403In Stock
49,65 €
40,89 €
38,71 €
36,31 €
Min.: 1
Mult.: 1
1 Channel 5 MHz 12 V/us 2 mV 100 pA 44 V 10 V 5 mA 25 mA 100 dB 12 nV/sqrt Hz TO-99-8 Through Hole No Shutdown - 55 C + 125 C 10 fA LF156 Bulk
Apex Microtechnology Operational Amplifiers - Op Amps Linear OpAmp, 900V, 10mA 65In Stock
207,33 €
177,31 €
171,99 €
Min.: 1
Mult.: 1
1 Channel 1 MHz 8 V/us 5 mV 2 nA 900 V 100 V 10 mA 98 dB Through Hole No Shutdown - 25 C + 85 C Tray
Apex Microtechnology Operational Amplifiers - Op Amps IC OpAmp, 350V, 120mA Peak 124In Stock
74,81 €
62,30 €
58,64 €
55,40 €
Min.: 1
Mult.: 1
1 Channel 10 MHz 32 V/us 20 mV 200 pA 175 V 10 V 60 mA 115 dB SIP-10 Through Hole No Shutdown - 40 C + 125 C Tray
Texas Instruments Operational Amplifiers - Op Amps Low Pwr Dual Op Amp A 926-LM158AH A 926- A 926-LM158AH 599In Stock
18,29 €
14,62 €
13,70 €
12,69 €
Min.: 1
Mult.: 1
2 Channel 700 kHz 300 mV/us 2 mV 150 nA 32 V 3 V 500 uA 20 mA 80 dB 40 nV/sqrt Hz TO-99-8 Through Hole No Shutdown - 55 C + 125 C LM158 Bulk
Texas Instruments Operational Amplifiers - Op Amps Military-grade dual 32-V 700-kHz op a A A 926-LM158AH/NOPB 233In Stock
17,72 €
14,10 €
13,12 €
12,20 €
Min.: 1
Mult.: 1
No
2 Channel 700 kHz 300 mV/us 2 mV 150 nA 32 V 3 V 500 uA 20 mA 80 dB 40 nV/sqrt Hz TO-99-8 Through Hole No Shutdown - 55 C + 125 C LM158 Bulk
Apex Microtechnology Operational Amplifiers - Op Amps Linear OpAmp, 40V, 3A, Dual 30In Stock
361,66 €
312,99 €
300,81 €
Min.: 1
Mult.: 1
No
2 Channel 1.4 MHz 1.4 V/us 10 mV 500 nA 40 V 20 V 3 A 70 dB Through Hole No Shutdown - 25 C + 85 C Tray
Apex Microtechnology Operational Amplifiers - Op Amps Linear OpAmp, 90V 10A M Grade 5In Stock
566,65 €
494,83 €
Min.: 1
Mult.: 1
No
1 Channel 4 MHz 4 V/us 4 mV 30 nA 50 V 10 V 10 A 100 dB Through Hole No Shutdown - 25 C + 85 C Tray
Apex Microtechnology Operational Amplifiers - Op Amps Power OpAmp, 200V, 4A Peak 8In Stock
168,16 €
143,16 €
136,92 €
Min.: 1
Mult.: 1
1 Channel 1 MHz 29 V/us 20 mV 200 pA 200 V 20 V 4 A 115 dB Through Hole No Shutdown - 25 C + 85 C Tray
Microchip Technology Operational Amplifiers - Op Amps Dual-Channel High-Voltage Amplifier with Boost Converter & Power MOSFET 383In Stock
3,83 €
3,19 €
2,90 €
2,89 €
2,84 €
Min.: 1
Mult.: 1
2 Channel 90 mV/us 110 mV 7 V 6 V 200 uA 40 mA VQFN-43 SMD/SMT Shutdown 0 C + 125 C Tray
Texas Instruments Operational Amplifiers - Op Amps Military-grade sing le 36-V 1-MHz oper A A 926-LM301AH/NOPB 542In Stock
19,97 €
16,00 €
15,01 €
13,91 €
Min.: 1
Mult.: 1
No
1 Channel 10 V/us 7.5 mV 250 nA 18 V 15 V 1.8 mA 90 dB TO-99-8 Through Hole No Shutdown 0 C + 70 C 100 fA LM301A Bulk
Apex Microtechnology Operational Amplifiers - Op Amps Power OpAmp, 200V, 10A, 100W, Protection, full epoxy coating 5In Stock
38On Order
260,48 €
219,46 €
Min.: 1
Mult.: 1
1 Channel 56 MHz 65 V/us 5 mV 100 pA 200 V 15 V 10 A 92 dB Through Hole No Shutdown - 40 C + 85 C Tray
Apex Microtechnology Operational Amplifiers - Op Amps Linear OpAmp, 300V, 0.15A 3In Stock
202,65 €
173,31 €
166,40 €
Min.: 1
Mult.: 1
Tray
Apex Microtechnology Operational Amplifiers - Op Amps Power OpAmp, 200V, 4A 5In Stock
132,29 €
112,08 €
107,05 €
Min.: 1
Mult.: 1
1 Channel 20 MHz 31 V/us 20 mV 200 pA 205 V 15 V 4 A 115 dB Through Hole No Shutdown - 40 C + 105 C Tray
Texas Instruments Operational Amplifiers - Op Amps Op Amp and Vtg Ref A 926-LM10CH A 926-LM A 926-LM10CH 328In Stock
27,81 €
22,51 €
21,19 €
19,75 €
Min.: 1
Mult.: 1
1 Channel 1 MHz 200 mV/us 4 mV 30 nA 45 V 1.1 V 300 uA 20 mA 102 dB 50 nV/sqrt Hz TO-99-8 Through Hole No Shutdown - 40 C + 85 C LM10 Bulk
Texas Instruments Operational Amplifiers - Op Amps Low Pwr Dual Op Amp 199In Stock
21,22 €
16,97 €
15,91 €
14,74 €
Min.: 1
Mult.: 1
2 Channel 700 kHz 300 mV/us 5 mV 150 nA 32 V 3 V 350 uA 20 mA 80 dB 40 nV/sqrt Hz TO-99-8 Through Hole No Shutdown - 25 C + 85 C LM258 Tray
Texas Instruments Operational Amplifiers - Op Amps Single 40-V 5-MHz FE T-input operation 332In Stock
31,52 €
25,52 €
24,02 €
23,02 €
Min.: 1
Mult.: 1
No
1 Channel 5 MHz 12 V/us 2 mV 100 pA 44 V 10 V 5 mA 25 mA 100 dB 12 nV/sqrt Hz TO-99-8 Through Hole No Shutdown - 25 C + 85 C 10 fA LF256 Bulk
Analog Devices / Maxim Integrated Operational Amplifiers - Op Amps Dual Nanopower Op Amp with Very Low Inpu
602In Stock
2,91 €
2,18 €
2,00 €
1,81 €
1,71 €
Min.: 1
Mult.: 1
Max.: 481
1 Channel 9 kHz 6.4 mV/us 350 uV 100 fA 5.5 V 1.7 V 400 nA 8 mA 95 dB 730 nV/sqrt Hz TDFN-8 SMD/SMT No Shutdown - 40 C + 125 C MAX40018 Tray
STMicroelectronics RHF43BK1
STMicroelectronics Operational Amplifiers - Op Amps Rad-hard precision bipolar single operational amplifier 3In Stock
264,87 €
262,54 €
256,92 €
Min.: 1
Mult.: 1
No
Bulk
Apex Microtechnology Operational Amplifiers - Op Amps Linear OpAmp, 38V, 5A 434In Stock
148,18 €
125,54 €
119,90 €
Min.: 1
Mult.: 1
1 Channel 4.5 MHz 20 V/us 10 mV 200 pA 38 V 19 V 5 A 100 dB TO-3-8 Through Hole No Shutdown - 55 C + 125 C Tray
Apex Microtechnology Operational Amplifiers - Op Amps Linear OpAmp, 100V, 30A 58In Stock
461,47 €
402,98 €
Min.: 1
Mult.: 1
1 Channel 3 MHz 100 V/us 10 mV 50 pA 50 V 15 V 30 A 100 dB Through Hole Shutdown - 55 C + 125 C Tray
Apex Microtechnology Operational Amplifiers - Op Amps Linear OpAmp, 80V 5A A Grade 76In Stock
358,56 €
310,31 €
298,23 €
Min.: 1
Mult.: 1
1 Channel 150 MHz 220 V/us 500 uV 20 pA 80 V 40 V 4.5 A 104 dB Through Hole No Shutdown - 55 C + 125 C Tray