UDFN-8 Operational Amplifiers - Op Amps

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature In - Input Noise Current Density Series Packaging
onsemi Operational Amplifiers - Op Amps DUAL PRECISION OP- 5.586In Stock
Cut Tape
0,843 €
0,593 €
0,531 €
0,464 €
Reel
0,38 €
Min.: 1
Mult.: 1
: 3.000
2 Channel 270 kHz 150 mV/us 30 uV 400 pA 5.5 V 1.8 V 17 uA 11 mA 123 dB 62 nV/sqrt Hz UDFN-8 SMD/SMT No Shutdown - 40 C + 125 C 350 fA NCS2333 Reel, Cut Tape, MouseReel
onsemi Operational Amplifiers - Op Amps LV R2R OPAMP 60.882In Stock
Cut Tape
0,378 €
0,267 €
0,237 €
0,205 €
Reel
0,162 €
Min.: 1
Mult.: 1
Max.: 6.000
: 3.000
2 Channel 1 MHz 1 V/us 9 mV 1 nA 5 V 2.7 V 440 uA 160 mA 50 dB 50 nV/sqrt Hz UDFN-8 SMD/SMT No Shutdown - 40 C + 85 C LMV358 Reel, Cut Tape, MouseReel