TSSOP-8 Operational Amplifiers - Op Amps

Results: 244
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature In - Input Noise Current Density Series Qualification Packaging
Texas Instruments Operational Amplifiers - Op Amps Automotive dual 40 - V 4.5-MHz low-power 2.560In Stock
Cut Tape
2,95 €
2,19 €
2,01 €
1,81 €
Reel
1,53 €
Min.: 1
Mult.: 1
: 3.000
21 V/us TSSOP-8 SMD/SMT OPA2991 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 5.5-V 1-MHz 4-m V offset voltage 21.642In Stock
Cut Tape
0,267 €
0,181 €
0,162 €
0,138 €
Reel
0,11 €
Min.: 1
Mult.: 1
: 2.000
2 Channel 1 MHz 1.7 V/us 7 mV 250 nA 5.5 V 2.5 V 210 uA 40 mA 77 dB 33 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C 25 fA LMV358A Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 5.5-V 350-kHz U ltra-low 1.2-V l 3.137In Stock
Cut Tape
0,903 €
0,651 €
0,588 €
0,519 €
Reel
0,443 €
Min.: 1
Mult.: 1
: 2.000
2 Channel 350 kHz 200 mV/us 2.5 mV 1 pA 5.5 V 1.2 V 10 uA 40 mA 57 dB 66 nV/sqrt Hz TSSOP-8 SMD/SMT Shutdown - 40 C + 125 C 20 fA TLV9042 Reel, Cut Tape, MouseReel

Microchip Technology Operational Amplifiers - Op Amps Dual 2.5V 10MHz 7.732In Stock
1,45 €
1,44 €
1,27 €
1,15 €
Min.: 1
Mult.: 1
2 Channel 10 MHz 7 V/us 250 uV 5 nA 5.5 V 2.5 V 1 mA 22 mA 70 dB 8.7 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C 3 fA MCP6022 AEC-Q100 Tube

Renesas Electronics Operational Amplifiers - Op Amps LINEAR IC OPERATION AMPLIFIER TSSOP 2.325In Stock
Cut Tape
1,19 €
0,86 €
0,778 €
0,688 €
Reel
0,591 €
Min.: 1
Mult.: 1
: 2.500
2 Channel 3.5 MHz 7 V/us 2 mV 500 nA 16 V 1.5 V 4.3 mA 10 mA 70 dB TSSOP-8 SMD/SMT No Shutdown - 40 C + 85 C UPC4742 Reel, Cut Tape

Microchip Technology Operational Amplifiers - Op Amps Dual 2.5V 10 MHz OP, E temp 2.500In Stock
Reel
1,27 €
Min.: 2.500
Mult.: 2.500
: 2.500
2 Channel 10 MHz 7 V/us 2.5 mV 5 nA 5.5 V 2.5 V 1 mA 22 mA 74 dB 8.7 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C 3 fA MCP6022 AEC-Q100 Reel
Texas Instruments Operational Amplifiers - Op Amps Dual Hi Output Curre nt Op Amp A 595-TL3 A 595-TL3414AIPW 2.817In Stock
Cut Tape
1,25 €
0,903 €
0,815 €
0,721 €
Reel
0,601 €
Min.: 1
Mult.: 1
: 2.000
2 Channel 1.1 MHz 830 mV/us 5 mV 600 nA 15 V 3 V 4 mA 70 mA 90 dB 18 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 85 C TL3414A Reel, Cut Tape, MouseReel
ROHM Semiconductor Operational Amplifiers - Op Amps Ground Sense Low Pwr GP Op Amp 9.851In Stock
Cut Tape
0,37 €
0,258 €
0,23 €
0,20 €
Reel
0,157 €
Min.: 1
Mult.: 1
: 2.500
2 Channel 3 MHz 1 V/us 100 uV 15 nA 5.5 V 2.7 V 210 uA 70 mA 65 dB 39 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 85 C LMR358 Reel, Cut Tape, MouseReel

onsemi Operational Amplifiers - Op Amps 4 MHZ R-T-R OPAMP 3.877In Stock
Cut Tape
1,02 €
0,74 €
0,666 €
0,586 €
Reel
0,485 €
Min.: 1
Mult.: 1
: 2.500
2 Channel 3.6 MHz 1 V/us 600 uV 55 nA 26 V 2.7 V 750 uA 10 mA 50 dB 25 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C NCV952 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual Op Amp ALT 595- LM2904AVQPWR ALT 59 ALT 595-LM2904AVQPWR
26.010In Stock
Cut Tape
0,636 €
0,455 €
0,409 €
0,358 €
Reel
0,272 €
Min.: 1
Mult.: 1
: 2.000
2 Channel 700 kHz 300 mV/us 7 mV 250 nA 26 V 3 V 350 uA 20 mA 80 dB 40 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LM2904V Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps AutoCatDualGeneral P ur+eOpAmp A 595-LM2 A 595-LM2904AVQPWRG4Q1 4.490In Stock
Cut Tape
0,645 €
0,46 €
0,414 €
0,362 €
Reel
0,276 €
Min.: 1
Mult.: 1
: 2.000
2 Channel 700 kHz 300 mV/us 7 mV 250 nA 26 V 3 V 350 uA 20 mA 80 dB 40 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LM2904 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 40V 10.6MHz rai l-to-rail input a 1.545In Stock
Cut Tape
2,23 €
1,66 €
1,51 €
1,36 €
Reel
1,12 €
Min.: 1
Mult.: 1
: 3.000
2 Channel 10.6 MHz 32 V/us 210 uV 10 pA 40 V 2.7 V 80 mA 100 dB 7 nV/sqrt Hz TSSOP-8 SMD/SMT Shutdown - 40 C + 125 C 60 fA OPA2992 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Gen Purp LV RR 2.5V to 6V 32Ohm 500pF 7.691In Stock
Cut Tape
1,13 €
0,912 €
0,849 €
0,786 €
Reel
0,671 €
Min.: 1
Mult.: 1
: 4.000
2 Channel 1.4 MHz 600 mV/us 200 uV 130 nA 6 V 2.5 V 500 uA 80 mA 85 dB 27 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TSV358 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Auto Cat Dual Op Amp A 595-LM2904QPWRQ1 A 595-LM2904QPWRQ1 9.297In Stock
Cut Tape
0,576 €
0,402 €
0,359 €
0,312 €
Reel
0,237 €
Min.: 1
Mult.: 1
: 2.000
2 Channel 700 kHz 300 mV/us 7 mV 250 nA 26 V 3 V 350 uA 20 mA 80 dB 40 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LM2904 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Rail-to-Rail Low Power 4.798In Stock
Cut Tape
0,955 €
0,77 €
0,721 €
0,667 €
Reel
0,598 €
Min.: 1
Mult.: 1
: 4.000
2 Channel 1.4 MHz 600 mV/us 3 mV 130 nA 6 V 2.5 V 500 uA 80 mA 85 dB 27 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TSV358 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps General purpose low voltage rail to rail input/output op-amp 3.835In Stock
Cut Tape
1,69 €
1,25 €
1,14 €
1,01 €
Reel
0,817 €
Min.: 1
Mult.: 1
: 4.000
2 Channel 1.4 MHz 600 mV/us 1 mV 130 nA 6 V 2.5 V 500 uA 80 mA 85 dB 27 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TSV358A AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Low Power 17.177In Stock
Cut Tape
0,292 €
0,274 €
Reel
0,274 €
Min.: 1
Mult.: 1
: 4.000
2 Channel 1.1 MHz 600 mV/us 3 mV 50 nA 15 V, 30 V 1.5 V, 3 V 1.2 mA 40 mA 85 dB 55 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown 0 C + 70 C LM358A Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Gen Purp JFET 34.889In Stock
Cut Tape
0,413 €
0,309 €
0,282 €
0,253 €
Reel
0,213 €
Min.: 1
Mult.: 1
: 4.000
2 Channel 4 MHz 16 V/us 10 mV 400 pA 18 V, 36 V 3 V, 6 V 2.5 mA 40 mA 86 dB 15 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown 0 C + 70 C TL082 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Rail-to-rail, high output current, dual operational amplifier 3.743In Stock
Cut Tape
1,58 €
1,16 €
1,06 €
0,937 €
Reel
0,789 €
Min.: 1
Mult.: 1
: 4.000
2 Channel 4 MHz 1.3 V/us 3 mV 100 nA 12 V 2.7 V 3 mA 80 mA 60 dB 9 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TS922 AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor Operational Amplifiers - Op Amps GROUND SENSE COMPARATOR 5.690In Stock
Cut Tape
0,576 €
0,41 €
0,368 €
0,322 €
Reel
0,263 €
Min.: 1
Mult.: 1
: 3.000
2 Channel 800 kHz 300 mV/us 1 mV 20 nA 32 V 3 V 600 uA 30 mA 70 dB 40 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LM2904 Reel, Cut Tape, MouseReel
onsemi Operational Amplifiers - Op Amps 3MHz, 125uA Low Power, Operational Amplifier 7.275In Stock
Cut Tape
1,08 €
0,78 €
0,706 €
0,624 €
Reel
0,522 €
Min.: 1
Mult.: 1
: 2.500
4 Channel 3 MHz 1.2 V/us 4 mV 1.5 nA 5.5 V 1.8 V 125 uA 19 mA 79 dB 20 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C NCS20064 Reel, Cut Tape, MouseReel
onsemi Operational Amplifiers - Op Amps QUAD RRIO AMPLIFIER 2.475In Stock
Cut Tape
1,29 €
0,946 €
0,855 €
0,77 €
Reel
0,637 €
Min.: 1
Mult.: 1
: 2.500
4 Channel 1.2 MHz 400 mV/us 500 uV 1.5 nA 5.5 V 1.8 V 48 uA 15 mA 79 dB 30 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C NCS20084 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Automotive-grade du al 36-V 1.2-MHz op 11.076In Stock
Cut Tape
0,576 €
0,41 €
0,368 €
0,322 €
Reel
0,263 €
Min.: 1
Mult.: 1
: 3.000
2 Channel 1.2 MHz 500 mV/us 300 uV 10 nA 36 V 3 V 300 uA 30 uA 65 dB 40 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LM2904B Reel, Cut Tape, MouseReel

Microchip Technology Operational Amplifiers - Op Amps Single 2.5V 10MHz 198In Stock
1,20 €
0,998 €
0,912 €
Min.: 1
Mult.: 1
1 Channel 10 MHz 7 V/us 250 uV 5 nA 5.5 V 2.5 V 1 mA 22 mA 70 dB 8.7 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C 3 fA MCP6021 AEC-Q100 Tube

Renesas Electronics Operational Amplifiers - Op Amps LINEAR IC OPERATION AMPLIFIER TSSOP 1.188In Stock
Cut Tape
1,31 €
0,955 €
0,869 €
0,768 €
Reel
0,654 €
Min.: 1
Mult.: 1
: 2.500
2 Channel 3.5 MHz 7 V/us 2 mV 500 nA 16 V 1.5 V 4.3 mA 10 mA 70 dB TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C UPC842 Reel, Cut Tape