TO-263-7 Operational Amplifiers - Op Amps

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature In - Input Noise Current Density Series Packaging
Texas Instruments Operational Amplifiers - Op Amps 80V 50mA Oper Amplif iers 343In Stock
Cut Tape
9,28 €
7,24 €
6,73 €
6,18 €
Reel
5,87 €
Min.: 1
Mult.: 1
: 250
1 Channel 7.5 MHz 23 V/us 3 mV 100 pA 80 V 20 V 5.5 mA 50 mA 94 dB 21 nV/sqrt Hz TO-263-7 SMD/SMT Shutdown - 40 C + 125 C 9 fA OPA453 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps 300 mA High Speed Bu ffer with Adjustabl A 926-LMH6321TS/NOPB 423In Stock
Cut Tape
6,66 €
5,15 €
4,77 €
4,35 €
Reel
4,02 €
Min.: 1
Mult.: 1
: 500
1 Channel 120 MHz 1.8 kV/us 35 mV 15 uA 16 V, 32 V 2.5 V, 5 V 17.5 mA 300 mA 56 dB 2.8 nV/sqrt Hz TO-263-7 SMD/SMT Shutdown - 40 C + 125 C 2.4 pA LMH6321 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps High-Volt High-Crnt Oper Amplifier 393In Stock
Cut Tape
7,84 €
6,10 €
5,66 €
5,18 €
Reel
4,81 €
Min.: 1
Mult.: 1
: 500
1 Channel 12 MHz 24 V/us 3 mV 100 pA 60 V 8 V 7 mA 200 mA 102 dB 14 nV/sqrt Hz TO-263-7 SMD/SMT No Shutdown - 40 C + 125 C 3.5 fA OPA552 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps High-Volt High-Crnt Oper Amplifier 1.464In Stock
Cut Tape
7,91 €
6,16 €
5,72 €
5,23 €
Reel
4,99 €
4,80 €
Min.: 1
Mult.: 1
: 250
1 Channel 12 MHz 24 V/us 3 mV 100 pA 60 V 8 V 7 mA 200 mA 102 dB 14 nV/sqrt Hz TO-263-7 SMD/SMT No Shutdown - 40 C + 125 C 3.5 fA OPA552 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps 80V 50mA Oper Amplif iers 200In Stock
Cut Tape
8,28 €
6,44 €
5,99 €
5,58 €
Reel
4,74 €
4,69 €
Min.: 1
Mult.: 1
: 500
1 Channel 1.8 MHz 7.2 V/us 3 mV 100 pA 80 V 20 V 5.5 mA 50 mA 94 dB 21 nV/sqrt Hz TO-263-7 SMD/SMT No Shutdown - 40 C + 125 C 9 fA OPA452 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Hi-Vltg Hi-Current E xc Output Swing 15In Stock
8.500On Order
Cut Tape
13,13 €
10,33 €
9,62 €
8,86 €
8,82 €
Reel
8,23 €
Min.: 1
Mult.: 1
: 500
1 Channel 1 MHz 6 V/us 5 mV 500 nA 60 V 8 V 10 mA 500 mA 95 dB 90 nV/sqrt Hz TO-263-7 SMD/SMT Shutdown - 40 C + 85 C 200 fA OPA547 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Hi-Vltg Hi-Current E xc Output Swing 13In Stock
5.750On Order
Cut Tape
15,88 €
12,61 €
11,20 €
10,39 €
Reel
9,87 €
Min.: 1
Mult.: 1
: 250
1 Channel 1 MHz 6 V/us 5 mV 500 nA 60 V 8 V 10 mA 500 mA 95 dB 90 nV/sqrt Hz TO-263-7 SMD/SMT Shutdown - 40 C + 85 C 200 fA OPA547 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps High-Volt High-Crnt Oper Amplifier ALT 5 ALT 595-OPA551FA/500
43In Stock
500Expected 3/22/2027
Cut Tape
7,55 €
5,87 €
5,44 €
4,98 €
Reel
4,52 €
Min.: 1
Mult.: 1
: 500
1 Channel 3 MHz 15 V/us 3 mV 100 pA 60 V 8 V 7 mA 200 mA 102 dB 14 nV/sqrt Hz TO-263-7 SMD/SMT No Shutdown - 40 C + 125 C 3.5 fA OPA551 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Hi-Vltg Hi-Current E xc Output Swing
2.500Expected 4/30/2027
Cut Tape
20,30 €
16,64 €
15,24 €
14,47 €
14,23 €
Reel
13,61 €
Min.: 1
Mult.: 1
: 500
1 Channel 1 MHz 10 V/us 10 mV 500 nA 60 V 8 V 17 mA 3 A 95 dB 90 nV/sqrt Hz TO-263-7 SMD/SMT Shutdown - 40 C + 85 C 200 fA OPA548 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Hi-Vltg Hi-Current E xc Output Swing
2.589On Order
Cut Tape
24,12 €
19,43 €
18,26 €
17,14 €
Reel
17,03 €
Min.: 1
Mult.: 1
: 250
1 Channel 1 MHz 10 V/us 10 mV 500 nA 60 V 8 V 17 mA 3 A 95 dB 90 nV/sqrt Hz TO-263-7 SMD/SMT Shutdown - 40 C + 85 C 200 fA OPA548 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps High-Volt High-Crnt Oper Amplifier
12.970On Order
Cut Tape
8,41 €
6,55 €
6,09 €
5,58 €
Reel
5,31 €
Min.: 1
Mult.: 1
: 250
1 Channel 3 MHz 15 V/us 3 mV 100 pA 60 V 8 V 7 mA 200 mA 102 dB 14 nV/sqrt Hz TO-263-7 SMD/SMT No Shutdown - 40 C + 125 C 3.5 fA OPA551 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps High-Volt High-Crnt Oper Amplifier ALT 5 ALT 595-OPA551FAKTWT
2.500On Order
Cut Tape
8,41 €
6,55 €
6,09 €
5,58 €
Reel
5,19 €
Min.: 1
Mult.: 1
: 250
1 Channel 3 MHz 15 V/us 3 mV 100 pA 60 V 8 V 7 mA 200 mA 102 dB 14 nV/sqrt Hz TO-263-7 SMD/SMT No Shutdown - 40 C + 125 C 3.5 fA OPA551 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps 80V 50mA Oper Amplif iers
500Expected 11/19/2026
Cut Tape
10,57 €
8,27 €
7,71 €
7,07 €
Reel
7,01 €
Min.: 1
Mult.: 1
: 250
1 Channel 1.8 MHz 7.2 V/us 3 mV 100 pA 80 V 20 V 5.5 mA 50 mA 94 dB 21 nV/sqrt Hz TO-263-7 SMD/SMT No Shutdown - 40 C + 125 C 9 fA OPA452 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps High-Volt High-Crnt Oper Amplifier
1.901Expected 12/24/2026
Cut Tape
7,59 €
5,87 €
5,44 €
4,98 €
Reel
4,62 €
Min.: 1
Mult.: 1
: 500
1 Channel 3 MHz 15 V/us 3 mV 100 pA 60 V 8 V 7 mA 200 mA 102 dB 14 nV/sqrt Hz TO-263-7 SMD/SMT No Shutdown - 40 C + 125 C 3.5 fA OPA551 Reel, Cut Tape, MouseReel