SSOP-8 Operational Amplifiers - Op Amps

Results: 77
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature In - Input Noise Current Density Series Qualification Packaging
Nisshinbo Operational Amplifiers - Op Amps Dual Low Noise 8.269In Stock
Cut Tape
0,834 €
0,595 €
0,536 €
0,471 €
Reel
0,365 €
Min.: 1
Mult.: 1
: 2.000
2 Channel 27 MHz 6 V/us 3 mV 1 uA 18 V 4 V 8 mA 80 dB SSOP-8 SMD/SMT No Shutdown - 20 C + 75 C NJM2068 Reel, Cut Tape, MouseReel
ROHM Semiconductor Operational Amplifiers - Op Amps SWING OPERATIONAL AMPLIFIER 5.003In Stock
Cut Tape
0,963 €
0,697 €
0,63 €
0,556 €
Reel
0,465 €
Min.: 1
Mult.: 1
: 2.500
2 Channel 1 MHz 400 mV/us 1 mV 50 nA 5.5 V 1.8 V 580 uA 12 mA 55 dB 10 nV/sqrt Hz SSOP-8 SMD/SMT No Shutdown - 40 C + 85 C Reel, Cut Tape, MouseReel
Nisshinbo Operational Amplifiers - Op Amps Dual Full Swing 548In Stock
Cut Tape
2,82 €
2,11 €
1,93 €
1,73 €
Reel
1,41 €
Min.: 1
Mult.: 1
: 2.000
2 Channel 3.1 MHz 700 mV/us 5 mV 800 nA 6 V 1.8 V 1.6 mA 55 dB 5 nV/sqrt Hz SSOP-8 SMD/SMT No Shutdown - 40 C + 85 C NJM2737 Reel, Cut Tape, MouseReel
Nisshinbo Operational Amplifiers - Op Amps Dual Low Noise 2.080In Stock
Cut Tape
0,834 €
0,595 €
0,536 €
0,471 €
Reel
0,371 €
Min.: 1
Mult.: 1
: 2.000
2 Channel 27 MHz 6 V/us 3 mV 1 uA 18 V 4 V 8 mA 80 dB SSOP-8 SMD/SMT No Shutdown - 20 C + 75 C NJM2068 Reel, Cut Tape, MouseReel
ROHM Semiconductor Operational Amplifiers - Op Amps Ind 2Ch 2.7-5.5V Ground Sense 3.589In Stock
Cut Tape
0,568 €
0,392 €
0,351 €
0,304 €
Reel
0,244 €
Min.: 1
Mult.: 1
: 2.500
2 Channel 2 MHz 1 V/us 250 uV 1 pA 5.5 V 2.7 V 214 uA 113 mA 56 dB 39 nV/sqrt Hz SSOP-8 SMD/SMT No Shutdown - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Operational Amplifiers - Op Amps LOW NOISE OPER AMPLIFIER 4.208In Stock
Cut Tape
0,886 €
0,636 €
0,574 €
0,506 €
Reel
0,421 €
Min.: 1
Mult.: 1
: 2.500
2 Channel 1.5 MHz 420 mV/us 1 mV 5 nA 5 V 1.8 V 140 uA 90 mA 60 dB 50 nV/sqrt Hz SSOP-8 SMD/SMT No Shutdown - 40 C + 85 C Reel, Cut Tape, MouseReel
Nisshinbo Operational Amplifiers - Op Amps Dual Op Amp 3.042In Stock
Cut Tape
0,817 €
0,572 €
0,513 €
0,448 €
Reel
0,323 €
Min.: 1
Mult.: 1
: 2.000
2 Channel 3 MHz 1 V/us 6 mV 500 nA 18 V 4 V 5.7 mA 70 dB SSOP-8 SMD/SMT No Shutdown - 40 C + 85 C NJM4558 Reel, Cut Tape, MouseReel
Toshiba Operational Amplifiers - Op Amps CMOS type Op Amp US8 1.8V to 7V 71In Stock
Cut Tape
0,43 €
0,297 €
0,264 €
0,228 €
Reel
0,195 €
Min.: 1
Mult.: 1
: 3.000
2 Channel 600 kHz 500 mV/us 2 mV 1 pA 7 V 1.5 V 120 uA 25 mA 55 dB SSOP-8 SMD/SMT No Shutdown - 40 C + 85 C TC75W51 Reel, Cut Tape, MouseReel
Nisshinbo Operational Amplifiers - Op Amps Dual 0.7mA 0.6V 2mV 32V 430mW 1.1MHz 1.155In Stock
Cut Tape
0,628 €
0,437 €
0,392 €
0,342 €
Reel
0,28 €
Min.: 1
Mult.: 1
: 2.000
2 Channel 1.1 MHz 600 mV/us 500 uV 150 nA 32 V 3 V 700 uA 40 mA 70 dB 30 nV/sqrt Hz SSOP-8 SMD/SMT No Shutdown - 40 C + 125 C NJM2904 Reel, Cut Tape
Nisshinbo Operational Amplifiers - Op Amps Dual High Current 1.823In Stock
Cut Tape
0,886 €
0,633 €
0,57 €
0,501 €
Reel
0,378 €
Min.: 1
Mult.: 1
: 2.000
2 Channel 8 MHz 3 V/us 6 mV 500 nA 18 V 2 V 12 mA 70 mA 70 dB 10 nV/sqrt Hz SSOP-8 SMD/SMT No Shutdown - 40 C + 85 C NJM4556 Reel, Cut Tape, MouseReel
Toshiba Operational Amplifiers - Op Amps x34 2 CIRCUIT COMPARATOR 7.927In Stock
Cut Tape
0,37 €
0,255 €
0,227 €
0,195 €
Reel
0,15 €
Min.: 1
Mult.: 1
: 3.000
2 Channel 3 MHz 1 V/us 6 mV 500 nA 18 V 4 V 4 mA 40 mA 70 dB SSOP-8 SMD/SMT No Shutdown - 40 C + 85 C TA75W558 Reel, Cut Tape, MouseReel
Nisshinbo Operational Amplifiers - Op Amps Dual High Current 1.912In Stock
Cut Tape
0,937 €
0,672 €
0,605 €
0,531 €
Reel
0,428 €
Min.: 1
Mult.: 1
: 2.000
2 Channel 1.3 MHz 1 V/us 5 mV 500 nA 7.5 V, 15 V 1.5 V, 3 V 5 mA 70 mA 80 dB SSOP-8 SMD/SMT No Shutdown - 20 C + 75 C NJM3414 Reel, Cut Tape, MouseReel
ROHM Semiconductor Operational Amplifiers - Op Amps Low Power Input-Output Full Swing Operational Amplifier 2.893In Stock
Cut Tape
0,697 €
0,494 €
0,445 €
0,39 €
Reel
0,314 €
Min.: 1
Mult.: 1
: 2.500
2 Channel 4 kHz 2.4 V/us 1 mV 1 pA 5.5 V 1.8 V 700 nA 2.4 mA 45 dB SSOP-8 SMD/SMT No Shutdown - 40 C + 85 C BU7266FV Reel, Cut Tape, MouseReel
Nisshinbo Operational Amplifiers - Op Amps Dual Single Supply 2.162In Stock
Cut Tape
0,628 €
0,437 €
0,392 €
0,342 €
Reel
0,252 €
Min.: 1
Mult.: 1
: 2.000
2 Channel 1.5 MHz 700 mV/us 5 mV 150 nA 14 V 2 V 1.2 mA 40 mA 85 dB SSOP-8 SMD/SMT No Shutdown - 40 C + 85 C NJM12904 Reel, Cut Tape, MouseReel
Nisshinbo Operational Amplifiers - Op Amps Dual 1.778In Stock
Cut Tape
0,679 €
0,477 €
0,428 €
0,373 €
Reel
0,302 €
Min.: 1
Mult.: 1
: 2.000
2 Channel 12 MHz 4 V/us 6 mV 300 nA 3.5 V, 7 V 1 V, 2 V 5 mA 60 dB SSOP-8 SMD/SMT No Shutdown - 40 C + 85 C NJM2100 Reel, Cut Tape, MouseReel
Nisshinbo Operational Amplifiers - Op Amps Dual Single Supply 1.571In Stock
Cut Tape
0,826 €
0,576 €
0,517 €
0,452 €
Reel
0,359 €
Min.: 1
Mult.: 1
: 2.000
2 Channel 200 kHz 500 mV/us 7 mV 250 nA 16 V, 32 V 1.5 V, 3 V 1.2 mA 30 mA 85 dB SSOP-8 SMD/SMT No Shutdown - 40 C + 85 C NJM2904 Reel, Cut Tape, MouseReel
ROHM Semiconductor Operational Amplifiers - Op Amps Ground Sense Low Pwr GP Op Amp 1.589In Stock
Cut Tape
0,37 €
0,258 €
0,23 €
0,20 €
Reel
0,159 €
Min.: 1
Mult.: 1
: 2.500
2 Channel 3 MHz 1 V/us 100 uV 15 nA 5.5 V 2.7 V 210 uA 70 mA 65 dB 39 nV/sqrt Hz SSOP-8 SMD/SMT No Shutdown - 40 C + 85 C LMR358 Reel, Cut Tape, MouseReel
ROHM Semiconductor Operational Amplifiers - Op Amps LMR™ Series, Low Supply Current Output Full Swing Operational Amplifier 2.387In Stock
Cut Tape
0,568 €
0,392 €
0,351 €
0,304 €
Reel
0,247 €
Min.: 1
Mult.: 1
: 2.500
2 Channel 5.5 MHz 2 V/us 1 mV 40 nA 5.5 V 2.5 V 650 uA 45 mA 72 dB 30 nV/sqrt Hz SSOP-8 SMD/SMT No Shutdown - 40 C + 85 C Reel, Cut Tape, MouseReel
Nisshinbo Operational Amplifiers - Op Amps Dual Single Supply 2.222In Stock
Cut Tape
0,628 €
0,437 €
0,392 €
0,342 €
Reel
0,273 €
Min.: 1
Mult.: 1
: 2.000
2 Channel 1.5 MHz 700 mV/us 5 mV 150 nA 14 V 2 V 1.2 mA 40 mA 85 dB SSOP-8 SMD/SMT No Shutdown - 40 C + 85 C NJM12904 Reel, Cut Tape, MouseReel
Nisshinbo Operational Amplifiers - Op Amps Rail to Rail Op Amp 1.8 to 6V 5mV 0.4V 966In Stock
2.000On Order
Cut Tape
2,21 €
1,64 €
1,50 €
1,34 €
Reel
1,07 €
Min.: 1
Mult.: 1
: 2.000
2 Channel 1 MHz 400 mV/us 5 mV 250 nA 6 V 1.8 V 900 uA 55 dB 10 nV/sqrt Hz SSOP-8 SMD/SMT No Shutdown - 40 C + 85 C NJM27 Reel, Cut Tape
Nisshinbo Operational Amplifiers - Op Amps Dual 48In Stock
Cut Tape
0,826 €
0,576 €
0,517 €
0,452 €
Reel
0,359 €
Min.: 1
Mult.: 1
: 2.000
2 Channel 10 MHz 4 V/us 3 mV 200 nA 18 V 4 V 7 mA 70 dB SSOP-8 SMD/SMT No Shutdown - 40 C + 85 C NJM4565 Reel, Cut Tape, MouseReel
ROHM Semiconductor Operational Amplifiers - Op Amps 3-32V 2 CHANNELS 20nA 0.7mA 2.285In Stock
Cut Tape
0,585 €
0,404 €
0,361 €
0,315 €
Reel
Min.: 1
Mult.: 1
: 2.500
2 Channel 500 kHz 200 mV/us 2 mV 20 nA 36 V 3 V 500 uA 30 mA 50 dB 40 nV/sqrt Hz SSOP-8 SMD/SMT No Shutdown - 40 C + 105 C BA2904S Reel, Cut Tape, MouseReel
ROHM Semiconductor Operational Amplifiers - Op Amps 3-36V 2 CHANNELS 100nA 4mA 555In Stock
Cut Tape
1,94 €
1,44 €
1,32 €
1,18 €
Reel
Min.: 1
Mult.: 1
: 2.500
2 Channel 4 MHz 10 V/us 1 mV 100 nA 36 V 3 V 4 mA 30 mA 60 dB SSOP-8 SMD/SMT No Shutdown - 40 C + 85 C BA3472FV Reel, Cut Tape, MouseReel
ROHM Semiconductor Operational Amplifiers - Op Amps IC, Op-ams, 2CH, Ground Sense, +3.0 36.0V, 8-Pin 2.452In Stock
Cut Tape
0,464 €
0,327 €
0,292 €
0,255 €
Reel
Min.: 1
Mult.: 1
: 2.500
2 Channel 800 kHz 300 mV/us 1 mV 20 nA 32 V 3 V 600 uA 30 mA 70 dB 40 nV/sqrt Hz SSOP-8 SMD/SMT No Shutdown - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Operational Amplifiers - Op Amps DUAL 0.7MA 40In Stock
Cut Tape
0,843 €
0,599 €
0,538 €
Reel
0,379 €
Min.: 1
Mult.: 1
: 2.500
2 Channel 500 kHz 200 mV/us 2 mV 20 nA 36 V 3 V 500 uA 30 mA 50 dB 40 nV/sqrt Hz SSOP-8 SMD/SMT No Shutdown - 40 C + 125 C BA2904 Reel, Cut Tape, MouseReel