SON-8 Operational Amplifiers - Op Amps

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature In - Input Noise Current Density Series Packaging
Texas Instruments Operational Amplifiers - Op Amps Lw Pwr Lw Nois RRI/O 1.8V CMOS Op-Amp
5.138In Stock
Cut Tape
7,18 €
5,56 €
5,16 €
4,72 €
Reel
4,27 €
Min.: 1
Mult.: 1
: 250
2 Channel 3 MHz 1.5 V/us 2.5 mV 10 pA 5.5 V 1.8 V 150 uA 20 mA 96 dB 14 nV/sqrt Hz SON-8 SMD/SMT No Shutdown - 40 C + 150 C OPA2314 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps 1.8V 17uA 2uV micro PWR CMOS 0-Drift ALT ALT 595-OPA2333AIDRBT
727In Stock
Cut Tape
3,70 €
2,79 €
2,56 €
2,31 €
Reel
2,18 €
Min.: 1
Mult.: 1
: 250
2 Channel 350 kHz 160 mV/us 10 uV 200 pA 5.5 V 1.8 V 17 uA 5 mA 130 dB 65 nV/sqrt Hz SON-8 SMD/SMT No Shutdown - 40 C + 125 C 100 fA OPA2333 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 36-V 10-MHz low -power operationa A A 595-OPA2172IDRGR 4.400In Stock
Cut Tape
2,99 €
2,25 €
2,06 €
1,87 €
Reel
1,51 €
Min.: 1
Mult.: 1
: 250
2 Channel 10 MHz 10 V/us 1 mV 15 pA 36 V 4.5 V 1.6 mA 75 mA 120 dB 7 nV/sqrt Hz SON-8 SMD/SMT No Shutdown - 40 C + 125 C 1.6 fA OPA2172 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps 10Mhz LP CMOS Op Amp A 595-OPA2316IDRGR A 595-OPA2316IDRGR 671In Stock
Cut Tape
1,81 €
1,42 €
1,23 €
1,15 €
Reel
1,14 €
1,13 €
Min.: 1
Mult.: 1
: 250
2 Channel 10 MHz 6 V/us 2.5 mV 15 pA 5.5 V 1.8 V 400 uA 50 mA 90 dB 11 nV/sqrt Hz SON-8 SMD/SMT No Shutdown - 40 C + 125 C 1.3 fA OPA2316 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps DUAL LO-PWR LO-NOISE RRIO CMOS OP AMP A A 595-OPA2314AIDRBR 5.605In Stock
Cut Tape
1,92 €
1,43 €
1,30 €
1,16 €
Reel
1,09 €
Min.: 1
Mult.: 1
: 250
2 Channel 3 MHz 1.5 V/us 2.5 mV 10 pA 5.5 V 1.8 V 150 uA 20 mA 96 dB 14 nV/sqrt Hz SON-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2314 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps 1.8V 17uA 2uV micro POWER A 595-OPA2333A A 595-OPA2333AIDRBR 2.241In Stock
Cut Tape
3,69 €
2,78 €
2,55 €
2,30 €
Reel
2,18 €
Min.: 1
Mult.: 1
: 250
2 Channel 350 kHz 160 mV/us 10 uV 200 pA 5.5 V 1.8 V 17 uA 5 mA 130 dB 65 nV/sqrt Hz SON-8 SMD/SMT No Shutdown - 40 C + 125 C 100 fA OPA2333 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps 36V 10MHz Low Dist o rtion High Drive Ra A 595-OPA1688IDRGT 63In Stock
3.000Expected 3/18/2027
Cut Tape
1,56 €
1,14 €
1,04 €
0,929 €
Reel
0,767 €
Min.: 1
Mult.: 1
: 3.000
2 Channel 10 MHz 8 V/us 1.5 mV 20 pA 36 V 4.5 V 1.6 mA 75 mA 120 dB 8 nV/sqrt Hz SON-8 SMD/SMT No Shutdown - 40 C + 85 C 1.8 fA OPA1688 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps 36V 10MHz Low Dist o rtion High Drive Ra A 595-OPA1688IDRGR 13In Stock
250Expected 11/3/2026
Cut Tape
2,08 €
1,55 €
1,42 €
1,27 €
Reel
1,22 €
Min.: 1
Mult.: 1
: 250
1.5 mV 20 pA 75 mA 120 dB SON-8 SMD/SMT - 40 C + 85 C 1.8 fA OPA1688 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Ultra-low noise (2.2 -nV/vHz) super beta A 595-OPA2210IDRGR
1.173On Order
Cut Tape
6,15 €
4,71 €
4,35 €
4,21 €
Reel
3,58 €
3,56 €
Min.: 1
Mult.: 1
: 250
2 Channel 18 MHz 6.4 V/us 5 uV 2 nA 36 V 4.5 V 2.2 mA 65 mA 132 dB 2.2 nV/sqrt Hz SON-8 SMD/SMT No Shutdown - 40 C + 125 C 400 fA OPA2210 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps 1.8V 17uA 2uV micro PWR CMOS 0-Drift A 5 A 595-OPA2333AIDRBT 417In Stock
6.000On Order
Cut Tape
3,06 €
2,28 €
2,09 €
1,87 €
Reel
1,56 €
Min.: 1
Mult.: 1
: 3.000
2 Channel 350 kHz 160 mV/us 10 uV 200 pA 5.5 V 1.8 V 17 uA 5 mA 130 dB 65 nV/sqrt Hz SON-8 SMD/SMT No Shutdown - 40 C + 125 C 100 fA OPA2333 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps DUAL LO-PWR LO-NOISE RRIO CMOS OP AMP A A 595-OPA2314AIDRBT
843Expected 4/12/2027
Cut Tape
1,63 €
1,20 €
1,10 €
0,98 €
Reel
0,82 €
Min.: 1
Mult.: 1
: 3.000
2 Channel 3 MHz 1.5 V/us 2.5 mV 10 pA 5.5 V 1.8 V 150 uA 20 mA 96 dB 14 nV/sqrt Hz SON-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2314 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Lw Pwr Lw Nois RRI/O 1.8V CMOS Op-Amp A A 595-OPA2314ASDRBTEP
Non-Stocked Lead-Time 26 Weeks
Reel
4,50 €
Min.: 250
Mult.: 250
: 250
2.5 mV 10 pA 20 mA 80 dB SON-8 SMD/SMT - 40 C + 150 C OPA2314 Reel