SOIC-8 Operational Amplifiers - Op Amps

Results: 1.538
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature In - Input Noise Current Density Series Qualification Packaging
Texas Instruments Operational Amplifiers - Op Amps 12V CMOS RRIO Amp A 926-LMV842MAX/NOPB A A 926-LMV842MAX/NOPB 6.254In Stock
3,99 €
3,04 €
2,54 €
2,43 €
Min.: 1
Mult.: 1
2 Channel 4.5 MHz 2.5 V/us 500 uV 10 pA 12 V 2.7 V 960 uA 33 mA 106 dB 20 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LMV842 Tube
Texas Instruments Operational Amplifiers - Op Amps 2.2-nV/vHz low-powe r 36-V operational A A 595-OPA210IDT 12.438In Stock
Cut Tape
3,41 €
2,57 €
2,37 €
2,13 €
Reel
1,76 €
Min.: 1
Mult.: 1
: 3.000
1 Channel 18 MHz 6.4 V/us 5 uV 300 pA 18 V, 36 V 2.25 V, 4.5 V 2.2 mA 65 mA 132 dB 2.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C 400 fA OPA210 Reel, Cut Tape, MouseReel
Microchip Technology Operational Amplifiers - Op Amps Single 25 uA 2.5V 18.731In Stock
0,843 €
0,808 €
0,697 €
0,636 €
Min.: 1
Mult.: 1
1 Channel 155 kHz 80 mV/us 250 uV 80 pA 5.5 V 2.5 V 25 uA 17 mA 75 dB 38 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C 3 fA MCP606 AEC-Q100 Tube
Texas Instruments Operational Amplifiers - Op Amps Programmable Lo-Pwr Op Amp A 595-TLV9101 A 595-TLV9101IDBVR 59.191In Stock
Cut Tape
1,55 €
1,14 €
1,04 €
0,929 €
Reel
0,73 €
Min.: 1
Mult.: 1
: 2.500
1 Channel 2 MHz 3.6 V/us 2 mV 60 pA 16 V 3 V 950 uA 10 mA 85 dB 25 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 85 C TLC271B Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 5.5-V 1-MHz RRI O operational amp 2.403In Stock
Cut Tape
0,74 €
0,524 €
0,47 €
0,41 €
Reel
0,335 €
Min.: 1
Mult.: 1
: 2.500
2 Channel 1 MHz 2 V/us 400 uV 5 pA 5.5 V 1.8 V 60 uA 63 dB 30 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C TLV9002IDRG4 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 40-V 3.5-MHz lo w-power operation 1.876In Stock
Cut Tape
0,998 €
0,712 €
0,641 €
0,564 €
Reel
0,525 €
Min.: 1
Mult.: 1
: 2.500
2 Channel 3.5 MHz 20 V/us 350 uV 10 pA 40 V 4.5 V 650 uA 94 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C 2 fA TLV9352IDRG4 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 5.5-V 10-MHz op erational amplifie 1.080In Stock
Cut Tape
1,27 €
0,92 €
0,837 €
0,739 €
Reel
0,617 €
Min.: 1
Mult.: 1
: 2.500
2 Channel 10 MHz 6.5 V/us 300 uV 500 fA 5.5 V 1.8 V 538 uA 80 dB 16 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TLV9062IDRG4 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Prec Low-Power 79.138In Stock
Cut Tape
0,559 €
0,402 €
0,351 €
0,306 €
Reel
0,257 €
Min.: 1
Mult.: 1
: 2.500
2 Channel 100 kHz 40 mV/us 10 mV 150 pA 8 V, 16 V 1.5 V, 3 V 10 uA 60 mA 65 dB 68 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C TS27L2 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Mil Enhance Adv Lin CMOS Op Amp
3.159In Stock
Cut Tape
5,00 €
4,19 €
Reel
4,19 €
Min.: 1
Mult.: 1
: 2.500
2 Channel 2.18 MHz 3.6 V/us 950 uV 60 pA 16 V 4.4 V 1.1 mA 2.2 mA 75 dB 9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 55 C + 125 C 0.0006 pA TLC2272A Reel, Cut Tape, MouseReel
Renesas / Intersil Operational Amplifiers - Op Amps W/ANNEAL OPAMP 2X 0. 5MHZLWBIAS0.05NA8SOI 13.572In Stock
3,17 €
2,12 €
1,90 €
1,79 €
Min.: 1
Mult.: 1
2 Channel 480 kHz 160 mV/us 15 mV 50 pA 8 V, 16 V 1 V, 2 V 250 uA 70 dB 100 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C 10 fA ICL7621 Tube

STMicroelectronics Operational Amplifiers - Op Amps JFET inputs, low input bias current 34.804In Stock
Cut Tape
1,17 €
0,847 €
0,767 €
0,68 €
Reel
0,537 €
Min.: 1
Mult.: 1
: 2.500
2 Channel 4 MHz 16 V/us 3 mV 200 pA 18 V 3 V 2.5 mA 40 mA 80 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 105 C TL072B Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Excalibur JFET-Input Hi-Out-Drv uPwr Dua A 595-TLE2062AID 3.705In Stock
Cut Tape
6,45 €
4,98 €
4,61 €
4,21 €
Reel
3,60 €
Min.: 1
Mult.: 1
: 2.500
4 mV 4 nA 18 V 3.5 V 560 uA 82 dB SOIC-8 SMD/SMT - 40 C + 85 C 1 fA TLE2062A Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps 10-uA/Ch 160kHz RRIO Dual Op Amp A 595-T A 595-TLV2382IDR 12.818In Stock
2,88 €
2,17 €
1,69 €
1,59 €
Min.: 1
Mult.: 1
2 Channel 160 kHz 60 mV/us 4.5 mV 60 pA 16 V 2.7 V 7 uA 400 uA 90 dB 90 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TLV2382 Tube
Texas Instruments Operational Amplifiers - Op Amps Mil Enhance Lo-pwr R ail-to-Rail
2.436In Stock
Cut Tape
10,79 €
8,47 €
7,89 €
7,26 €
Reel
6,12 €
Min.: 1
Mult.: 1
: 2.500
2 Channel 6.4 MHz 1.6 V/us 1.5 mV 14 nA 6 V 2.7 V 550 uA 80 mA 85 dB 11 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 55 C + 125 C 130 fA TLV2462A Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Automotive dual 16 - V 11-MHz rail-to-ra 1.700In Stock
Cut Tape
2,26 €
1,69 €
1,54 €
1,38 €
Reel
1,14 €
Min.: 1
Mult.: 1
: 3.000
SOIC-8 - 40 C + 125 C TLV9162 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Low Noise JFET 143.114In Stock
Cut Tape
0,688 €
0,493 €
0,444 €
0,389 €
Reel
0,29 €
Min.: 1
Mult.: 1
: 2.500
2 Channel 4 MHz 16 V/us 6 mV 200 pA 18 V, 36 V 3 V, 6 V 2.5 mA 40 mA 80 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C TL072A Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Rail-to-Rail Low Power 59.239In Stock
Cut Tape
1,05 €
0,754 €
0,698 €
0,621 €
Reel
0,502 €
Min.: 1
Mult.: 1
: 2.500
2 Channel 1.4 MHz 600 mV/us 3 mV 130 nA 6 V 2.5 V 500 uA 80 mA 85 dB 27 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSV358 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual R/R Op Amp A 59 5-TLC2262CD A 595-T A 595-TLC2262CD 12.000In Stock
Cut Tape
2,30 €
1,71 €
1,57 €
1,40 €
Reel
1,23 €
Min.: 1
Mult.: 1
: 2.500
2 Channel 710 kHz 550 mV/us 2.5 mV 100 pA 16 V 4.4 V 400 uA 2.2 mA 83 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C 0.0006 pA TLC2262 Reel, Cut Tape, MouseReel
Microchip Technology Operational Amplifiers - Op Amps Automotive, Dual 1.8V 1MHz OP, E temp 3.300In Stock
Reel
0,347 €
Min.: 3.300
Mult.: 3.300
: 3.300
2 Channel 1 MHz 600 mV/us 4.5 mV 1.1 nA 6 V 1.8 V 100 uA 23 mA 60 dB 28 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6002 AEC-Q100 Reel
Microchip Technology Operational Amplifiers - Op Amps Single 2.7V 8.763In Stock
0,559 €
0,464 €
0,421 €
Min.: 1
Mult.: 1
1 Channel 2.8 MHz 2.3 V/us 2 mV 5 nA 5.5 V 2.7 V 23 uA 22 mA 75 dB 29 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C 0.0006 pA MCP603 AEC-Q100 Tube
Microchip Technology Operational Amplifiers - Op Amps Dual 1.8V 200kHz Extended Temp 27.169In Stock
Cut Tape
0,439 €
0,37 €
0,356 €
0,329 €
Reel
0,31 €
Min.: 1
Mult.: 1
: 3.300
2 Channel 300 kHz 100 mV/us 5 mV 1.1 nA 5.5 V 1.8 V 20 uA 23 mA 61 dB 52 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C 0.0006 pA MCP6232 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Operational Amplifiers - Op Amps Dual 1.8V 650kHz Extended Temp 26.241In Stock
Cut Tape
0,413 €
0,409 €
0,344 €
0,329 €
0,327 €
Reel
0,30 €
Min.: 1
Mult.: 1
: 3.300
2 Channel 550 kHz 300 mV/us 5 mV 1 pA 5.5 V 1.8 V 50 uA 23 mA 60 dB 45 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C 0.0006 pA MCP6242 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Operational Amplifiers - Op Amps SNGL Auto-Zero Op Amp E Temp 2.909In Stock
Cut Tape
1,87 €
1,65 €
Reel
1,42 €
Min.: 1
Mult.: 1
: 3.300
1 Channel 1.3 MHz 500 mV/us 2 uV 1 pA 5.5 V 1.8 V 300 uA 22 mA 130 dB 120 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C 0.0006 pA MCP6V01 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Single High-Speed Op Amp A 595-LM318D A A 595-LM318D 11.374In Stock
Cut Tape
1,93 €
1,43 €
1,30 €
1,16 €
Reel
0,98 €
Min.: 1
Mult.: 1
: 2.500
1 Channel 15 MHz 70 V/us 10 mV 500 nA 40 V 10 V 5 mA 20 mA 100 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LM318 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps 1MHz Micpwr Lw-Noise RRI/O 1.8-V Op Amp A 595-OPA2313IDR 5.647In Stock
1,56 €
1,15 €
0,955 €
0,894 €
Min.: 1
Mult.: 1
2 Channel 1 MHz 500 mV/us 2.5 mV 10 pA 5.5 V 1.8 V 50 uA 15 mA 85 dB 25 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2313 Tube