Operational Amplifiers - Op Amps Low Power 1.3 MHz Quad Op Amp 100dB
+1 image
LM224QT
STMicroelectronics
1:
0,568 €
9.749 In Stock
Mouser Part No
511-LM224QT
STMicroelectronics
Operational Amplifiers - Op Amps Low Power 1.3 MHz Quad Op Amp 100dB
9.749 In Stock
Buy
Min.: 1
Mult.: 1
Details
4 Channel
1.3 MHz
400 mV/us
5 mV
100 nA
15 V, 30 V
1.5 V, 3 V
1.5 mA
40 mA
80 dB
40 nV/sqrt Hz
QFN-16
SMD/SMT
No Shutdown
- 40 C
+ 105 C
LM224
Tube
Operational Amplifiers - Op Amps Micropower (60uA), rail-to-rail 16V CMOS Op-Amps, quad, GBP 200kHz
+1 image
TSX634IQ4T
STMicroelectronics
1:
2,25 €
3.162 In Stock
Mouser Part No
511-TSX634IQ4T
STMicroelectronics
Operational Amplifiers - Op Amps Micropower (60uA), rail-to-rail 16V CMOS Op-Amps, quad, GBP 200kHz
3.162 In Stock
Buy
Min.: 1
Mult.: 1
Reel :
3.000
Details
4 Channel
200 kHz
120 mV/us
1.6 mV
100 pA
16 V
3.3 V
45 uA
92 mA
85 dB
60 nV/sqrt Hz
QFN-16
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSX634
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps High acc Micropwr CMOS Op Amp 60uA
+1 image
TSV734IQ4T
STMicroelectronics
1:
1,75 €
5.966 In Stock
Mouser Part No
511-TSV734IQ4T
STMicroelectronics
Operational Amplifiers - Op Amps High acc Micropwr CMOS Op Amp 60uA
5.966 In Stock
Buy
Min.: 1
Mult.: 1
Reel :
3.000
Details
4 Channel
900 kHz
350 mV/us
200 uV
10 pA
5.5 V
1.5 V
59 uA
68 mA
66 dB
35 nV/sqrt Hz
QFN-16
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSV734
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Triple 60MHz OP w/CS E temp
+1 image
MCP660-E/ML
Microchip Technology
1:
1,85 €
225 In Stock
Mouser Part No
579-MCP660-E/ML
Microchip Technology
Operational Amplifiers - Op Amps Triple 60MHz OP w/CS E temp
225 In Stock
Alternative Packaging
Buy
Min.: 1
Mult.: 1
Details
3 Channel
60 MHz
32 V/us
8 mV
6 nA
5.5 V
2.2 V
6 mA
90 mA
66 dB
6.8 nV/sqrt Hz
QFN-16
SMD/SMT
No Shutdown
- 40 C
+ 125 C
MCP660
AEC-Q100
Tube
Operational Amplifiers - Op Amps Power Line Communication
+1 image
ISL1571IRZ-T7
Renesas / Intersil
1:
3,60 €
437 In Stock
Mouser Part No
968-ISL1571IRZ-T7
Renesas / Intersil
Operational Amplifiers - Op Amps Power Line Communication
437 In Stock
Alternative Packaging
Buy
Min.: 1
Mult.: 1
Reel :
1.000
Details
2 Channel
250 MHz
1.2 kV/us
7.5 mV
3 uA
6 V, 12 V
2.25 V, 4.5 V
6 mA
6 nV/sqrt Hz
QFN-16
SMD/SMT
Shutdown
- 40 C
+ 85 C
ISL1571
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps High precision low-power quad CMOS op amp
+1 image
OA4MPA33Q
STMicroelectronics
1:
2,55 €
1.699 In Stock
Mouser Part No
511-OA4MPA33Q
STMicroelectronics
Operational Amplifiers - Op Amps High precision low-power quad CMOS op amp
1.699 In Stock
Buy
Min.: 1
Mult.: 1
Reel :
3.000
Details
4 Channel
150 kHz
60 mV/us
1.2 mV
300 pA
5.5 V
1.5 V
10 uA
56 mA
100 dB
100 nV/sqrt Hz
QFN-16
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OA4MPA
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Low power, rail-to-rail input and output, CMOS quad op amp
+1 image
OA4NP33Q
STMicroelectronics
1:
2,70 €
2.433 In Stock
Mouser Part No
511-OA4NP33Q
STMicroelectronics
Operational Amplifiers - Op Amps Low power, rail-to-rail input and output, CMOS quad op amp
2.433 In Stock
Buy
Min.: 1
Mult.: 1
Reel :
3.000
Details
4 Channel
9 kHz
3 V/us
100 uV
5 pA
5.5 V
1.5 V
650 nA
9 mA
92 dB
240 nV/sqrt Hz
QFN-16
SMD/SMT
No Shutdown
- 40 C
+ 85 C
OA4NP
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Nanopower 5V CMOS op-amp
+1 image
TSU104IQ4T
STMicroelectronics
1:
1,90 €
5.414 In Stock
Mouser Part No
511-TSU104IQ4T
STMicroelectronics
Operational Amplifiers - Op Amps Nanopower 5V CMOS op-amp
5.414 In Stock
Buy
Min.: 1
Mult.: 1
Reel :
3.000
Details
4 Channel
8 kHz
3 mV/us
3 mV
5 pA
5.5 V
1.5 V
950 nA
5 mA
90 dB
265 nV/sqrt Hz
QFN-16
SMD/SMT
No Shutdown
- 40 C
+ 85 C
TSU104
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps LP 180uA 5V 50nA 0.8V mV 2.5v to 5.5v
+1 image
TSV854IQ4T
STMicroelectronics
1:
1,76 €
3.713 In Stock
Mouser Part No
511-TSV854IQ4T
STMicroelectronics
Operational Amplifiers - Op Amps LP 180uA 5V 50nA 0.8V mV 2.5v to 5.5v
3.713 In Stock
Buy
Min.: 1
Mult.: 1
Reel :
3.000
Details
4 Channel
1.3 MHz
700 mV/us
4 mV
60 nA
5.5 V
2.3 V
130 uA
43 mA
75 dB
31 nV/sqrt Hz
QFN-16
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSV854
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Quad 50MHz OP Dual mCal E temp
MCP659-E/ML
Microchip Technology
1:
3,72 €
61 In Stock
Mouser Part No
579-MCP659-E/ML
Microchip Technology
Operational Amplifiers - Op Amps Quad 50MHz OP Dual mCal E temp
61 In Stock
Alternative Packaging
Buy
Min.: 1
Mult.: 1
Details
4 Channel
50 MHz
30 V/us
200 uV
6 pA
5.5 V
2.2 V
6 mA
95 mA
65 dB
7.5 nV/sqrt Hz
QFN-16
SMD/SMT
No Shutdown
- 40 C
+ 125 C
MCP659
AEC-Q100
Tube
Operational Amplifiers - Op Amps Quad 60MHz OP w/CS E temp
+1 image
MCP669-E/ML
Microchip Technology
1:
2,21 €
202 In Stock
Mouser Part No
579-MCP669-E/ML
Microchip Technology
Operational Amplifiers - Op Amps Quad 60MHz OP w/CS E temp
202 In Stock
Alternative Packaging
Buy
Min.: 1
Mult.: 1
Details
4 Channel
60 MHz
32 V/us
8 mV
6 nA
5.5 V
2.2 V
6 mA
90 mA
66 dB
6.8 nV/sqrt Hz
QFN-16
SMD/SMT
No Shutdown
- 40 C
+ 125 C
MCP669
AEC-Q100
Tube
Operational Amplifiers - Op Amps 2x 140V, R2R Out, pA In C Op Amp
LTC6091IUFE#PBF
Analog Devices
1:
19,03 €
303 In Stock
Mouser Part No
584-LTC6091IUFE#PBF
Analog Devices
Operational Amplifiers - Op Amps 2x 140V, R2R Out, pA In C Op Amp
Product Comments
303 In Stock
Alternative Packaging
Buy
Min.: 1
Mult.: 1
Max.: 242
Details
2 Channel
12 MHz
21 V/us
1 mV
3 pA
140 V
9.5 V
2.8 mA
90 mA
140 dB
14 nV/sqrt Hz
QFN-16
SMD/SMT
Shutdown
- 40 C
+ 85 C
1 fA
LTC6091
Tube
Operational Amplifiers - Op Amps 1.3 MHz 100dB BI 375uA Quad Op AMP
+1 image
LM2902Q4T
STMicroelectronics
1:
0,344 €
6.063 In Stock
12.000 Expected 1/18/2027
Mouser Part No
511-LM2902Q4T
STMicroelectronics
Operational Amplifiers - Op Amps 1.3 MHz 100dB BI 375uA Quad Op AMP
6.063 In Stock
12.000 Expected 1/18/2027
Buy
Min.: 1
Mult.: 1
Reel :
3.000
Details
4 Channel
1.3 MHz
400 mV/us
9 mV
150 nA
15 V, 30 V
1.5 V, 3 V
1.5 mA
40 mA
80 dB
40 nV/sqrt Hz
QFN-16
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LM2902
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Low Power QUAD 1.3 MHz 100dB
+1 image
LM324QT
STMicroelectronics
1:
0,404 €
98 In Stock
30.000 On Order
Mouser Part No
511-LM324QT
STMicroelectronics
Operational Amplifiers - Op Amps Low Power QUAD 1.3 MHz 100dB
98 In Stock
30.000 On Order
View Dates
Stock:
98 Can Dispatch Immediately
On Order:
24.000 Expected 12/14/2026
6.000 Expected 1/27/2027
Factory Lead Time:
30 Weeks
Buy
Min.: 1
Mult.: 1
Reel :
3.000
Details
4 Channel
1.3 MHz
400 mV/us
7 mV
100 nA
15 V, 30 V
1.5 V, 3 V
1.5 mA
40 mA
80 dB
40 nV/sqrt Hz
QFN-16
SMD/SMT
No Shutdown
0 C
+ 70 C
LM324
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Nanopower (900 nA) high accuracy (150uAV) 5V CMOS Op-Amp
+1 image
TSU114IQ4T
STMicroelectronics
1:
2,49 €
861 In Stock
Mouser Part No
511-TSU114IQ4T
STMicroelectronics
Operational Amplifiers - Op Amps Nanopower (900 nA) high accuracy (150uAV) 5V CMOS Op-Amp
861 In Stock
Buy
Min.: 1
Mult.: 1
Reel :
3.000
Details
4 Channel
11.5 kHz
2.7 mV/us
150 uV
10 pA
5.5 V
1.5 V
900 nA
45 mA
121 dB
220 nV/sqrt Hz
QFN-16
SMD/SMT
No Shutdown
- 40 C
+ 85 C
TSU114
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps 1.15 MHz at 5V 45uA 2.7 to 5.5V 100pF
+1 image
TSV524IQ4T
STMicroelectronics
1:
1,48 €
69 In Stock
6.000 Expected 11/16/2026
Mouser Part No
511-TSV524IQ4T
STMicroelectronics
Operational Amplifiers - Op Amps 1.15 MHz at 5V 45uA 2.7 to 5.5V 100pF
69 In Stock
6.000 Expected 11/16/2026
Buy
Min.: 1
Mult.: 1
Reel :
3.000
Details
4 Channel
1.15 MHz
890 mV/us
1.5 mV
10 pA
5.5 V
2.7 V
45 uA
55 mA
76 dB
61 nV/sqrt Hz
QFN-16
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSV524
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps 16V CMOS Op Amps 235uA 5V 900kHz
+1 image
TSX564IQ4T
STMicroelectronics
1:
1,72 €
3.130 In Stock
15.000 On Order
Mouser Part No
511-TSX564IQ4T
STMicroelectronics
Operational Amplifiers - Op Amps 16V CMOS Op Amps 235uA 5V 900kHz
3.130 In Stock
15.000 On Order
View Dates
Stock:
3.130 Can Dispatch Immediately
On Order:
3.000 Expected 11/16/2026
12.000 Expected 4/12/2027
Factory Lead Time:
30 Weeks
Buy
Min.: 1
Mult.: 1
Reel :
3.000
Details
4 Channel
900 kHz
1.1 V/us
1 mV
100 pA
16 V
3 V
250 uA
92 mA
76 dB
55 nV/sqrt Hz
QFN-16
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSX564
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Quad 20MHz OP Dual mCal E temp
MCP629-E/ML
Microchip Technology
1:
3,07 €
16 In Stock
Mouser Part No
579-MCP629-E/ML
Microchip Technology
Operational Amplifiers - Op Amps Quad 20MHz OP Dual mCal E temp
16 In Stock
Alternative Packaging
Buy
Min.: 1
Mult.: 1
Details
4 Channel
20 MHz
10 V/us
200 uV
5 pA
5.5 V
2.5 V
2.5 mA
70 mA
65 dB
13 nV/sqrt Hz
QFN-16
SMD/SMT
No Shutdown
- 40 C
+ 125 C
MCP629
AEC-Q100
Tube
Operational Amplifiers - Op Amps PLC Power Line Communication IC
+1 image
ISL1571IRZ
Renesas / Intersil
1:
3,77 €
572 In Stock
Mouser Part No
968-ISL1571IRZ
Renesas / Intersil
Operational Amplifiers - Op Amps PLC Power Line Communication IC
572 In Stock
Alternative Packaging
Buy
Min.: 1
Mult.: 1
Details
2 Channel
250 MHz
1.2 kV/us
7.5 mV
3 uA
6 V, 12 V
2.25 V, 4.5 V
6 mA
6 nV/sqrt Hz
QFN-16
SMD/SMT
Shutdown
- 40 C
+ 85 C
ISL1571
Tube
Operational Amplifiers - Op Amps High bandwidth (20 MHz) low offset (200 uV) rail-to-rail 5 V op amp
TSV774IQ5T
STMicroelectronics
1:
2,42 €
2.420 In Stock
Mouser Part No
511-TSV774IQ5T
STMicroelectronics
Operational Amplifiers - Op Amps High bandwidth (20 MHz) low offset (200 uV) rail-to-rail 5 V op amp
2.420 In Stock
Buy
Min.: 1
Mult.: 1
Reel :
4.000
Details
4 Channel
20 MHz
13 V/us
200 uV
1 pA
5.5 V
2 V
1.9 mA
81 dB
13 nV/sqrt Hz
QFN-16
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSV774
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps High bandwidth (20 MHz) low offset (200 uV) rail-to-rail 5 V op amp
TSV774IYQ5T
STMicroelectronics
1:
2,98 €
3.670 In Stock
Mouser Part No
511-TSV774IYQ5T
STMicroelectronics
Operational Amplifiers - Op Amps High bandwidth (20 MHz) low offset (200 uV) rail-to-rail 5 V op amp
3.670 In Stock
Buy
Min.: 1
Mult.: 1
Reel :
4.000
Details
4 Channel
20 MHz
13 V/us
200 uV
1 pA
5.5 V
2 V
1.9 mA
81 dB
13 nV/sqrt Hz
QFN-16
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSV774
AEC-Q100
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Quad 24MHz OP w/CS E temp
+1 image
MCP639-E/ML
Microchip Technology
1:
1,78 €
Non-Stocked Lead-Time 7 Weeks
Mouser Part No
579-MCP639EML
Microchip Technology
Operational Amplifiers - Op Amps Quad 24MHz OP w/CS E temp
Non-Stocked Lead-Time 7 Weeks
Alternative Packaging
Buy
Min.: 1
Mult.: 1
Details
4 Channel
24 MHz
10 V/us
8 mV
4 pA
5.5 V
2.5 V
2.5 mA
70 mA
63 dB
QFN-16
SMD/SMT
No Shutdown
- 40 C
+ 125 C
MCP639
AEC-Q100
Tube
Operational Amplifiers - Op Amps Quad 24MHz OP w/CS E temp
+1 image
MCP639T-E/ML
Microchip Technology
3.300:
1,35 €
Non-Stocked Lead-Time 7 Weeks
Mouser Part No
579-MCP639TEML
Microchip Technology
Operational Amplifiers - Op Amps Quad 24MHz OP w/CS E temp
Non-Stocked Lead-Time 7 Weeks
Alternative Packaging
Buy
Min.: 3.300
Mult.: 3.300
Reel :
3.300
Details
4 Channel
24 MHz
10 V/us
8 mV
4 pA
5.5 V
2.5 V
2.5 mA
70 mA
63 dB
QFN-16
SMD/SMT
No Shutdown
- 40 C
+ 125 C
MCP639
AEC-Q100
Reel
Operational Amplifiers - Op Amps Quad 50MHz OP Dual mCal E temp
MCP659T-E/ML
Microchip Technology
3.300:
2,81 €
Non-Stocked Lead-Time 7 Weeks
Mouser Part No
579-MCP659T-E/ML
Microchip Technology
Operational Amplifiers - Op Amps Quad 50MHz OP Dual mCal E temp
Non-Stocked Lead-Time 7 Weeks
Alternative Packaging
Buy
Min.: 3.300
Mult.: 3.300
Reel :
3.300
Details
4 Channel
50 MHz
30 V/us
200 uV
6 pA
5.5 V
2.2 V
6 mA
95 mA
65 dB
QFN-16
SMD/SMT
No Shutdown
- 40 C
+ 125 C
MCP659
AEC-Q100
Reel
Operational Amplifiers - Op Amps Triple 60MHz OP w/CS E temp
+1 image
MCP660T-E/ML
Microchip Technology
3.300:
1,40 €
Non-Stocked Lead-Time 7 Weeks
Mouser Part No
579-MCP660T-E/ML
Microchip Technology
Operational Amplifiers - Op Amps Triple 60MHz OP w/CS E temp
Non-Stocked Lead-Time 7 Weeks
Alternative Packaging
Buy
Min.: 3.300
Mult.: 3.300
Reel :
3.300
Details
3 Channel
60 MHz
32 V/us
8 mV
6 nA
5.5 V
2.2 V
6 mA
90 mA
66 dB
QFN-16
SMD/SMT
No Shutdown
- 40 C
+ 125 C
MCP660
AEC-Q100
Reel