DMP-8 Operational Amplifiers - Op Amps

Results: 158
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Nisshinbo Operational Amplifiers - Op Amps CMOS 1.491In Stock
Min.: 1
Mult.: 1
: 2.000

2 Channel 400 kHz 400 mV/us 2 mV 1 pA 16 V 3 V 600 uA 60 dB DMP-8 SMD/SMT No Shutdown - 20 C + 75 C NJU7062 Reel, Cut Tape, MouseReel
Nisshinbo Operational Amplifiers - Op Amps High Quality Audio Dual Op Amp 1.932In Stock
Min.: 1
Mult.: 1

2 Channel 15 MHz 5 V/us 300 uV 500 nA 18 V 2 V 6 mA 80 dB 4.5 nV/sqrt Hz DMP-8 SMD/SMT No Shutdown - 40 C + 85 C NJM8801
Nisshinbo Operational Amplifiers - Op Amps Dual 2.966In Stock
Min.: 1
Mult.: 1

2 Channel 1.5 MHz 3.5 V/us 10 mV 1 pA 16 V 3 V 4 mA 60 dB DMP-8 SMD/SMT No Shutdown - 20 C + 75 C NJU7032 Tube
Nisshinbo Operational Amplifiers - Op Amps Dual Single Supply 2.358In Stock
Min.: 1
Mult.: 1

2 Channel 1 MHz 300 mV/us 450 uV 50 nA 36 V, +/- 18 V 4 V, +/- 2 V 1.5 mA 85 dB DMP-8 SMD/SMT No Shutdown - 30 C + 85 C NJM2119 Tube
Nisshinbo Operational Amplifiers - Op Amps Dual Ultra Lw Noise 9.408In Stock
Min.: 1
Mult.: 1
: 2.000

2 Channel 12 MHz 2.4 V/us 6 mV 8 uA 14 V, +/- 7 V 4 V, +/- 2 V 9.5 mA 60 dB 1.5 nV/sqrt Hz DMP-8 SMD/SMT No Shutdown - 20 C + 75 C NJM2122 Reel, Cut Tape, MouseReel
Nisshinbo Operational Amplifiers - Op Amps Dual 71In Stock
Min.: 1
Mult.: 1

2 Channel 5 MHz 2.5 V/us 3 mV 250 nA +/- 7 V +/- 2 V 4.5 mA 70 dB DMP-8 SMD/SMT No Shutdown - 40 C + 85 C NJM14558 Tube
Nisshinbo Operational Amplifiers - Op Amps Dual 1.980In Stock
Min.: 1
Mult.: 1
: 2.000

2 Channel 5 MHz 2.5 V/us 3 mV 250 nA +/- 7 V +/- 2 V 4.5 mA 70 dB DMP-8 SMD/SMT No Shutdown - 40 C + 85 C NJM14558 Reel, Cut Tape, MouseReel
Nisshinbo Operational Amplifiers - Op Amps Dual Single Supply 5.156In Stock
Min.: 1
Mult.: 1

2 Channel 200 kHz 500 mV/us 7 mV 250 nA 32 V, +/- 16 V 3 V, +/- 1.5 V 1.2 mA 30 mA 85 dB DMP-8 SMD/SMT No Shutdown - 40 C + 85 C NJM2904 Tube
Nisshinbo Operational Amplifiers - Op Amps Dual Low Noise 10.906In Stock
Min.: 1
Mult.: 1

2 Channel 10 MHz 8 V/us 4 mV 800 nA +/- 20 V +/- 3 V 16 mA 38 mA 70 dB 8 nV/sqrt Hz DMP-8 SMD/SMT No Shutdown - 20 C + 75 C NJM5532 Tube
Nisshinbo Operational Amplifiers - Op Amps 15V 2.4V to 14V 1mV 3.5V 10nV 85dB 755In Stock
Min.: 1
Mult.: 1
: 2.000

2 Channel 10 MHz 3.5 V/us 1 mV 100 nA 14 V 2.5 V 4 mA 60 dB 10 nV/sqrt Hz DMP-8 SMD/SMT No Shutdown - 40 C + 85 C NJM2746 Reel, Cut Tape
Nisshinbo Operational Amplifiers - Op Amps Dual 993In Stock
Min.: 1
Mult.: 1
: 2.000

2 Channel 10 MHz 4 V/us 3 mV 200 nA +/- 18 V +/- 4 V 7 mA 70 dB DMP-8 SMD/SMT No Shutdown - 40 C + 85 C NJM4565 Reel, Cut Tape, MouseReel
Nisshinbo Operational Amplifiers - Op Amps Dual High Gain 859In Stock
Min.: 1
Mult.: 1

2 Channel 3 MHz 1 V/us 6 mV 500 nA +/- 18 V +/- 4 V 5.7 mA 70 dB DMP-8 SMD/SMT No Shutdown - 40 C + 85 C NJM4558 Tube
Nisshinbo Operational Amplifiers - Op Amps Dual Low Noise 2.355In Stock
Min.: 1
Mult.: 1
: 2.000

2 Channel 27 MHz 6 V/us 3 mV 1 uA +/- 18 V +/- 4 V 8 mA 80 dB DMP-8 SMD/SMT No Shutdown - 20 C + 75 C NJM2068 Reel, Cut Tape, MouseReel
Nisshinbo Operational Amplifiers - Op Amps 18Vdd 14uA 4V to 16V 4mV 1pA 0.04V 90kHz 4.597In Stock
Min.: 1
Mult.: 1
: 2.000

2 Channel 90 kHz 40 mV/us 1 mV 1 pA 16 V 4 V 33 uA 65 dB 40 nV/sqrt Hz DMP-8 SMD/SMT No Shutdown - 40 C + 85 C NJU7067 Reel, Cut Tape
Nisshinbo Operational Amplifiers - Op Amps Dual Low Noise 2.620In Stock
Min.: 1
Mult.: 1
: 2.000

2 Channel 27 MHz 6 V/us 3 mV 1 uA +/- 18 V +/- 4 V 8 mA 80 dB DMP-8 SMD/SMT No Shutdown - 20 C + 75 C NJM2068 Reel, Cut Tape, MouseReel
Nisshinbo Operational Amplifiers - Op Amps Dual Low Noise 2.210In Stock
Min.: 1
Mult.: 1
: 2.000

2 Channel 27 MHz 6 V/us 3 mV 1 uA +/- 18 V +/- 4 V 8 mA 80 dB DMP-8 SMD/SMT No Shutdown - 20 C + 75 C NJM2068 Reel, Cut Tape, MouseReel
Nisshinbo Operational Amplifiers - Op Amps Single High V 1.954In Stock
Min.: 1
Mult.: 1

2 Channel 12 MHz 4 V/us 6 mV 300 nA 7 V, +/- 3.5 V 2 V, +/- 1 V 5 mA 60 dB DMP-8 SMD/SMT No Shutdown - 40 C + 85 C NJM2100 Tube
Nisshinbo Operational Amplifiers - Op Amps Dual High Current 2.996In Stock
Min.: 1
Mult.: 1
: 2.000

2 Channel 8 MHz 3 V/us 6 mV 500 nA +/- 18 V +/- 2 V 12 mA 70 mA 70 dB 10 nV/sqrt Hz DMP-8 SMD/SMT No Shutdown - 40 C + 85 C NJM4556 Reel, Cut Tape, MouseReel
Nisshinbo Operational Amplifiers - Op Amps Dual 1.932In Stock
Min.: 1
Mult.: 1

2 Channel 10 MHz 4 V/us 3 mV 200 nA +/- 18 V +/- 4 V 7 mA 70 dB DMP-8 SMD/SMT No Shutdown - 40 C + 85 C NJM4565 Tube
Nisshinbo Operational Amplifiers - Op Amps Dual Single Supply 2.068In Stock
Min.: 1
Mult.: 1
: 2.000

2 Channel 200 kHz 500 mV/us 7 mV 250 nA 32 V, +/- 16 V 3 V, +/- 1.5 V 1.2 mA 30 mA 85 dB DMP-8 SMD/SMT No Shutdown - 40 C + 85 C NJM2904 Reel, Cut Tape, MouseReel
Nisshinbo Operational Amplifiers - Op Amps Dual High Gain 3.195In Stock
Min.: 1
Mult.: 1
: 2.000

2 Channel 3 MHz 1 V/us 6 mV 500 nA +/- 18 V +/- 4 V 5.7 mA 70 dB DMP-8 SMD/SMT No Shutdown - 40 C + 85 C NJM4558 Reel, Cut Tape, MouseReel
Nisshinbo Operational Amplifiers - Op Amps Dual High Gain 3.360In Stock
Min.: 1
Mult.: 1
: 2.000

2 Channel 3 MHz 1 V/us 6 mV 500 nA +/- 18 V +/- 4 V 5.7 mA 70 dB DMP-8 SMD/SMT No Shutdown - 40 C + 85 C NJM4558 Reel, Cut Tape, MouseReel
Nisshinbo Operational Amplifiers - Op Amps CMOS 1.203In Stock
Min.: 1
Mult.: 1

2 Channel 1 MHz 1.1 V/us 2 mV 1 pA 16 V 5 V 2.4 mA 60 dB DMP-8 SMD/SMT No Shutdown - 20 C + 75 C NJU7072 Tube
Nisshinbo Operational Amplifiers - Op Amps Dual 277In Stock
Min.: 1
Mult.: 1

2 Channel 100 kHz 50 mV/us 10 mV 1 pA 16 V 1 V 50 uA 60 dB DMP-8 SMD/SMT No Shutdown - 20 C + 75 C NJU7002 Tube
Nisshinbo Operational Amplifiers - Op Amps Dual Full Swing 1.455In Stock
Min.: 1
Mult.: 1

2 Channel 1 MHz 400 mV/us 5 mV 250 nA 6 V 1.8 V 900 uA 55 dB 10 nV/sqrt Hz DMP-8 SMD/SMT No Shutdown - 40 C + 85 C NJM2732 Tube