DIP-8 Operational Amplifiers - Op Amps

Results: 48
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature In - Input Noise Current Density Series Qualification Packaging

Nisshinbo Operational Amplifiers - Op Amps Sinlge Supply Dual 10.000In Stock
0,937 €
0,672 €
0,605 €
0,531 €
Min.: 1
Mult.: 1
2 Channel 200 kHz 500 mV/us 7 mV 250 nA 16 V, 32 V 1.5 V, 3 V 1.2 mA 30 mA 85 dB DIP-8 Through Hole No Shutdown - 40 C + 85 C NJM2904
Nisshinbo Operational Amplifiers - Op Amps Dual High Gain 536In Stock
2.000On Order
1,04 €
0,748 €
0,673 €
0,593 €
Min.: 1
Mult.: 1
2 Channel 3 MHz 1 V/us 6 mV 500 nA 18 V 4 V 5.7 mA 70 dB DIP-8 Through Hole No Shutdown - 40 C + 85 C NJM4558 Tube

Nisshinbo Operational Amplifiers - Op Amps Dual Low Noise 331In Stock
2.000On Order
2,06 €
1,52 €
1,39 €
1,28 €
Min.: 1
Mult.: 1
2 Channel 10 MHz 8 V/us 4 mV 800 nA 20 V 3 V 16 mA 38 mA 70 dB 8 nV/sqrt Hz DIP-8 Through Hole No Shutdown - 20 C + 75 C 2.7 pA NJM5532 Tube

Nisshinbo Operational Amplifiers - Op Amps Dual High Current 1.974In Stock
0,937 €
0,672 €
0,605 €
0,531 €
Min.: 1
Mult.: 1
2 Channel 8 MHz 3 V/us 6 mV 500 nA 18 V 2 V 12 mA 70 mA 70 dB 10 nV/sqrt Hz DIP-8 Through Hole No Shutdown - 40 C + 85 C NJM4556 Tube

Nisshinbo Operational Amplifiers - Op Amps Dual 621In Stock
0,937 €
0,672 €
0,605 €
0,531 €
Min.: 1
Mult.: 1
2 Channel 10 MHz 4 V/us 3 mV 200 nA 18 V 4 V 7 mA 70 dB DIP-8 Through Hole No Shutdown - 40 C + 85 C NJM4565 Tube

Nisshinbo Operational Amplifiers - Op Amps Wideband High Slew 1.500In Stock
2,11 €
1,56 €
1,42 €
1,27 €
Min.: 1
Mult.: 1
2 Channel 200 MHz 45 V/us 5 mV 2 uA 6 V 1.35 V 1.5 mA 45 dB DIP-8 Through Hole No Shutdown - 40 C + 85 C NJM2137

Nisshinbo Operational Amplifiers - Op Amps Dual Low Noise 454In Stock
2.000On Order
1,38 €
1,01 €
0,92 €
0,812 €
Min.: 1
Mult.: 1
2 Channel 27 MHz 6 V/us 3 mV 1 uA 18 V 4 V 8 mA 80 dB DIP-8 Through Hole No Shutdown - 20 C + 75 C NJM2068 Tube

Nisshinbo Operational Amplifiers - Op Amps Dual Single Supply 1.452In Stock
1,38 €
1,01 €
0,92 €
0,812 €
Min.: 1
Mult.: 1
2 Channel 1.2 MHz 1.2 V/us 5 mV 200 nA 18 V, 36 V 2 V, 4 V 3.5 mA 30 mA 70 dB DIP-8 Through Hole No Shutdown - 40 C + 85 C NJM3404

Nisshinbo Operational Amplifiers - Op Amps Dual High Current 2.086In Stock
1,14 €
0,822 €
0,722 €
0,658 €
Min.: 1
Mult.: 1
2 Channel 1.3 MHz 1 V/us 5 mV 500 nA 7.5 V, 15 V 1.5 V, 3 V 5 mA 70 mA 80 dB DIP-8 Through Hole No Shutdown - 20 C + 75 C NJM3414

Nisshinbo Operational Amplifiers - Op Amps Single 1.901In Stock
2,11 €
1,56 €
1,42 €
1,27 €
Min.: 1
Mult.: 1
1 Channel 100 kHz 50 mV/us 10 mV 1 pA 16 V 1 V 25 uA 60 dB DIP-8 Through Hole No Shutdown - 20 C + 75 C NJU7001 Tube

Nisshinbo Operational Amplifiers - Op Amps Dual 1.819In Stock
1,26 €
0,92 €
0,829 €
0,733 €
Min.: 1
Mult.: 1
2 Channel 1 MHz 2.4 V/us 10 mV 1 pA 5.5 V 1 V 800 uA 55 dB DIP-8 Through Hole No Shutdown - 40 C + 85 C NJU7016 Tube

Nisshinbo Operational Amplifiers - Op Amps Single 661In Stock
3,08 €
2,30 €
2,10 €
1,88 €
Min.: 1
Mult.: 1
1 Channel 1.5 MHz 3.5 V/us 10 mV 1 pA 16 V 3 V 2 mA 60 dB DIP-8 Through Hole No Shutdown - 20 C + 75 C NJU7031 Tube
Taiwan Semiconductor Operational Amplifiers - Op Amps DUAL OPERATING AMPLIFIER 7.793In Stock
0,378 €
0,264 €
0,236 €
0,205 €
Min.: 1
Mult.: 1
2 Channel 1 MHz 400 mV/us 2 mV 250 nA 32 V 3 V 1.5 mA 20 mA, 40 mA 70 dB DIP-8 Through Hole No Shutdown 0 C + 70 C TS358x AEC-Q101 Tube

Nisshinbo Operational Amplifiers - Op Amps Dual 1.173In Stock
0,886 €
0,633 €
0,57 €
0,501 €
Min.: 1
Mult.: 1
2 Channel 5 MHz 2.5 V/us 3 mV 250 nA 7 V 2 V 4.5 mA 70 dB DIP-8 Through Hole No Shutdown - 40 C + 85 C NJM14558 Tube
Nisshinbo Operational Amplifiers - Op Amps Dual High Gain 3.542In Stock
0,963 €
0,74 €
0,667 €
0,611 €
Min.: 1
Mult.: 1
2 Channel 3 MHz 1 V/us 6 mV 500 nA 18 V 4 V 5.7 mA 70 dB DIP-8 Through Hole No Shutdown - 40 C + 85 C NJM4558 Tube

Nisshinbo Operational Amplifiers - Op Amps Dual Single Supply 1.601In Stock
0,49 €
0,337 €
0,301 €
0,261 €
Min.: 1
Mult.: 1
2 Channel 1.5 MHz 700 mV/us 5 mV 150 nA 14 V 2 V 1.2 mA 40 mA 85 dB DIP-8 Through Hole No Shutdown - 40 C + 85 C NJM12904 Tube

Nisshinbo Operational Amplifiers - Op Amps Op Amps SingleLow V 670In Stock
1,14 €
0,822 €
0,744 €
0,658 €
Min.: 1
Mult.: 1
2 Channel 12 MHz 4 V/us 6 mV 300 nA 3.5 V, 7 V 1 V, 2 V 5 mA 60 dB DIP-8 Through Hole No Shutdown - 40 C + 85 C NJM2100 Tube
Nisshinbo Operational Amplifiers - Op Amps 15.0V 500mW 8mA 2.7V to 12.0V 11mA 90In Stock
2,14 €
1,58 €
1,34 €
1,05 €
Min.: 1
Mult.: 1
2 Channel 20 MHz 40 V/us 1 mV 4.4 uA 12 V 2.7 V 8 mA 6 mA 45 dB DIP-8 Through Hole No Shutdown - 40 C + 85 C NJM2717 Tube

Nisshinbo Operational Amplifiers - Op Amps Dual High Speed 1.625In Stock
1,87 €
1,38 €
1,26 €
1,12 €
Min.: 1
Mult.: 1
2 Channel 2 MHz 7 V/us 12 mV 400 nA 16 V, 32 V 1.5 V, 3 V 4.5 mA 50 dB 40 nV/sqrt Hz DIP-8 Through Hole No Shutdown - 40 C + 85 C NJM2742 Tube

Nisshinbo Operational Amplifiers - Op Amps Dual Low Noise 211In Stock
1.800On Order
1,31 €
0,946 €
0,78 €
0,729 €
Min.: 1
Mult.: 1
2 Channel 27 MHz 6 V/us 3 mV 1 uA 18 V 4 V 8 mA 80 dB DIP-8 Through Hole No Shutdown - 20 C + 75 C NJM2068

Nisshinbo Operational Amplifiers - Op Amps Dual 1.200In Stock
2.000On Order
0,834 €
0,595 €
0,522 €
0,486 €
Min.: 1
Mult.: 1
2 Channel 10 MHz 4 V/us 3 mV 200 nA 18 V 4 V 7 mA 70 dB DIP-8 Through Hole No Shutdown - 40 C + 85 C NJM4565 Tube

Nisshinbo Operational Amplifiers - Op Amps Dual Ultra Lw Noise
1.992Expected 1/5/2027
1,45 €
1,06 €
0,963 €
0,851 €
Min.: 1
Mult.: 1
2 Channel 12 MHz 2.4 V/us 6 mV 8 uA 10 V, 20 V 2 V, 4 V 9.5 mA 60 dB 1.5 nV/sqrt Hz DIP-8 Through Hole No Shutdown - 20 C + 75 C NJM2122 Tube

Nisshinbo Operational Amplifiers - Op Amps Dual High Current
3.998Expected 11/20/2026
1,07 €
0,771 €
0,675 €
0,611 €
Min.: 1
Mult.: 1
2 Channel 8 MHz 3 V/us 6 mV 500 nA 18 V 2 V 12 mA 70 mA 70 dB 10 nV/sqrt Hz DIP-8 Through Hole No Shutdown - 40 C + 85 C NJM4556 Tube

Nisshinbo Operational Amplifiers - Op Amps Dual Non-Stocked Lead-Time 12 Weeks
0,215 €
0,211 €
Min.: 2.000
Mult.: 2.000
2 Channel 12 MHz 4 V/us 6 mV 300 nA 7 V, 14 V 1 V, 2 V 5 mA 60 dB DIP-8 Through Hole No Shutdown - 40 C + 85 C NJM2115

Nisshinbo Operational Amplifiers - Op Amps Dual Single Supply Non-Stocked Lead-Time 12 Weeks
0,475 €
0,468 €
Min.: 2.000
Mult.: 2.000
2 Channel 1.8 MHz 2.1 V/us 5 mV 100 nA 16 V, 32 V 1.35 V, 2.7 V 500 uA 80 dB 32 nV/sqrt Hz DIP-8 Through Hole No Shutdown - 40 C + 85 C NJM2132 Tube