DFN-8 Operational Amplifiers - Op Amps

Results: 74
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature In - Input Noise Current Density Series Qualification Packaging
STMicroelectronics Operational Amplifiers - Op Amps High bandwidth (22MHz) Low offset (200uAV) low-rail 5V op amp 61.550In Stock
Cut Tape
0,912 €
0,658 €
0,582 €
0,516 €
Reel
0,408 €
Min.: 1
Mult.: 1
: 3.000
2 Channel 22 MHz 11 V/us 50 uV 2 pA 5.5 V 1.8 V 1.7 mA 70 mA 60 dB 7 nV/sqrt Hz DFN-8 SMD/SMT Shutdown - 40 C + 125 C TSV772 Reel, Cut Tape, MouseReel
Nisshinbo Operational Amplifiers - Op Amps 1.7MHz 50uA EMI 75dB 900MHz 5mV 2.337In Stock
Cut Tape
1,20 €
0,877 €
0,791 €
0,701 €
Reel
0,578 €
Min.: 1
Mult.: 1
: 3.000
2 Channel 1.7 MHz 800 mV/us 1 mV 1 pA 5.5 V 1.8 V 50 uA 70 dB 24 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 55 C + 125 C NJU7755x Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Low power (440uA), general purpose Bipolar 5V Op-Amps, GBP=5.5MHz, dual 5.399In Stock
Cut Tape
0,628 €
0,495 €
0,461 €
0,423 €
Reel
0,365 €
Min.: 1
Mult.: 1
: 3.000
2 Channel 5.5 MHz 1.7 V/us 4 mV 180 nA 5.5 V 2.5 V 300 uA 26 mA 90 dB 18 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 125 C LMV822 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Nanopower (900 nA) high accuracy (150uAV) 5V CMOS Op-Amp 3.244In Stock
Cut Tape
1,40 €
1,11 €
1,03 €
0,946 €
Reel
0,846 €
Min.: 1
Mult.: 1
: 3.000
2 Channel 11.5 kHz 2.7 mV/us 150 uV 10 pA 5.5 V 1.5 V 900 nA 45 mA 121 dB 220 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 85 C TSU112 Reel, Cut Tape

STMicroelectronics Operational Amplifiers - Op Amps 16V CMOS Op Amps 235uA 5V 900kHz 4.629In Stock
Cut Tape
0,929 €
0,722 €
0,67 €
0,611 €
Reel
0,545 €
Min.: 1
Mult.: 1
: 3.000
2 Channel 900 kHz 1.1 V/us 1 mV 100 pA 16 V 3 V 250 uA 92 mA 76 dB 55 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 125 C TSX562 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Low-power, 2.5 MHz, RR IO, 36 V BiCMOS operational amplifier 5.350In Stock
Cut Tape
1,28 €
0,972 €
0,844 €
0,748 €
Reel
0,619 €
Min.: 1
Mult.: 1
: 3.000
2 Channel 2.5 MHz 1 V/us 1.5 mV 35 nA 36 V 4 V 380 uA 65 mA 129 dB 20 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 125 C TSB572 Reel, Cut Tape, MouseReel

Nisshinbo Operational Amplifiers - Op Amps High Output RtoR Op Amp 100mA 9.5mA 1.893In Stock
Cut Tape
3,08 €
2,30 €
2,10 €
1,88 €
Reel
1,57 €
Min.: 1
Mult.: 1
: 1.500
1 Channel 1.5 MHz 3.5 V/us 2 mV 1 pA 36 V 6.8 V 9.5 mA 200 mA 80 dB 50 nV/sqrt Hz DFN-8 SMD/SMT Shutdown - 40 C + 125 C NJU77903 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Low power dual op-amps with low input bias current 2.427In Stock
Cut Tape
1,33 €
0,98 €
0,886 €
0,787 €
Reel
0,618 €
Min.: 1
Mult.: 1
: 3.000
2 Channel 1.1 MHz 600 mV/us 5 mV 20 nA 15 V, 30 V 1.5 V, 3 V 700 uA 40 mA 85 dB 55 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 55 C + 125 C LM158 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Low-power, general-purpose operational amplifier 5.991In Stock
Cut Tape
0,886 €
0,656 €
0,592 €
0,52 €
Reel
0,382 €
Min.: 1
Mult.: 1
: 3.000
2 Channel 1.3 MHz 600 mV/us 6 mV 110 nA 5.5 V 2.3 V 120 uA 26 mA 68 dB 31 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 125 C LMX358 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Wide bandwidth (20MHz) rail to rail input/output 5V CMOS Op-Amps, dual 17.003In Stock
Cut Tape
0,886 €
0,689 €
0,639 €
0,584 €
Reel
0,501 €
Min.: 1
Mult.: 1
: 3.000
2 Channel 20 MHz 10 V/us 4.5 mV 10 pA 5.5 V 2.5 V 820 uA 35 mA 82 dB 21 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 125 C TSV992 Reel, Cut Tape, MouseReel

Microchip Technology Operational Amplifiers - Op Amps Dual 20MHz OP Auto-cal E temp 192In Stock
1,98 €
1,64 €
1,50 €
Min.: 1
Mult.: 1
2 Channel 20 MHz 10 V/us 200 uV 5 uA 5.5 V 2.5 V 2.5 mA 70 mA 65 dB 13 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 125 C 4 fA MCP622 AEC-Q100 Tube

Microchip Technology Operational Amplifiers - Op Amps SNGL 1,8V 300 kHz OP E Temp 4.411In Stock
0,353 €
0,292 €
0,267 €
0,262 €
Min.: 1
Mult.: 1
1 Channel 300 kHz 150 mV/us 5 mV 1 pA 5.5 V 1.8 V 20 uA 23 mA 61 dB 52 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 125 C 0.0006 pA MCP6231 AEC-Q100 Tube
Analog Devices Operational Amplifiers - Op Amps 2x Over-The-Top uP R2R In & Out Op Amps
501In Stock
Cut Tape
7,21 €
5,58 €
5,18 €
4,73 €
4,52 €
4,52 €
Min.: 1
Mult.: 1
Max.: 400
2 Channel 180 kHz 60 mV/us 250 uV 1 nA 44 V 2 V 40 uA 25 mA 98 dB 50 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown 0 C + 70 C 15 fA LT1490A Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Operational Amplifiers - Op Amps High-Current VCOM Drive Op Amps for TFT
2.232In Stock
Cut Tape
3,09 €
2,33 €
2,08 €
1,91 €
Min.: 1
Mult.: 1
Max.: 1.785
1 Channel 35 MHz 40 V/us 14 mV 1 uA 20 V 6 V 3.7 mA 1.3 A 60 dB DFN-8 SMD/SMT Shutdown - 40 C + 125 C MAX9650 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Low power, rail-to-rail input and output, CMOS dual op amp 2.968In Stock
Cut Tape
1,59 €
1,28 €
1,21 €
1,13 €
1,10 €
Reel
1,09 €
Min.: 1
Mult.: 1
: 3.000
2 Channel 8 kHz 3 V/us 100 uV 5 pA 5.5 V 1.5 V 600 nA 9 mA 92 dB 240 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 85 C OA2NP Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps High output current thermal shutdown output current limit 3.1MHz 36V BiCMOS dual 798In Stock
Cut Tape
2,01 €
1,67 €
1,57 €
1,47 €
Reel
1,25 €
Min.: 1
Mult.: 1
: 3.000
2 Channel 3.1 MHz 2 V/us 2.4 mV 5 nA 36 V 4 V 2.5 mA 200 mA 110 dB 45 nV/sqrt Hz DFN-8 SMD/SMT Shutdown - 40 C + 125 C TSB582 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Low power, 1.7MHz, rail-to-rail output, 36V operational amplifier 1.722In Stock
Cut Tape
1,05 €
0,758 €
0,685 €
0,605 €
Reel
0,495 €
Min.: 1
Mult.: 1
: 3.000
2 Channel 1.7 MHz 600 mV/us 1 mV 30 nA 36 V 2.7 V 375 uA 45 mA 135 dB DFN-8 SMD/SMT No Shutdown - 40 C + 125 C TSB622 Reel, Cut Tape, MouseReel

Microchip Technology Operational Amplifiers - Op Amps SNGL 18V 300 kHz OP E Temp 3.245In Stock
Cut Tape
0,353 €
0,292 €
0,29 €
0,282 €
Reel
0,267 €
Min.: 1
Mult.: 1
: 3.300
1 Channel 300 kHz 150 mV/us 5 mV 1 pA 5.5 V 1.8 V 20 uA 23 mA 61 dB 52 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 125 C 0.0006 pA MCP6231 AEC-Q100 Reel, Cut Tape, MouseReel
Nisshinbo Operational Amplifiers - Op Amps High Quality Sound, J-FET Input Dual Operational Amplifier 100In Stock
5,24 €
4,00 €
3,69 €
3,35 €
Min.: 1
Mult.: 1
2 Channel 11 MHz 25 V/us 800 uV 5 pA 9 mA 80 dB 8 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 125 C MUSES8921

Renesas / Intersil Operational Amplifiers - Op Amps Dual, Low Power, RRIO, 1MHz Operational Amplifier 700In Stock
Cut Tape
0,473 €
0,327 €
0,292 €
0,254 €
Reel
0,20 €
Min.: 1
Mult.: 1
: 1.000
2 Channel 1 MHz 2.5 V/us 400 uV 5 pA 5.5 V 1.8 V 60 uA 65 dB 38 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 125 C 7 fA RRA79002 Reel, Cut Tape, MouseReel

Renesas / Intersil Operational Amplifiers - Op Amps Dual, Ultra Low Power, RRIO, 350kHz Operational Amplifier 700In Stock
Cut Tape
0,826 €
0,576 €
0,517 €
0,452 €
Reel
0,36 €
Min.: 1
Mult.: 1
: 1.000
2 Channel 350 kHz 200 mV/us 500 uV 1 pA 5.5 V 1.2 V 10 uA 57 dB 70 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 125 C 10 fA RRA79042 Reel, Cut Tape, MouseReel
Nisshinbo Operational Amplifiers - Op Amps High-Quality Sound, J-FET Input Dual Operational Amplifier 29In Stock
Cut Tape
8,11 €
6,31 €
5,86 €
5,37 €
Reel
4,87 €
Min.: 1
Mult.: 1
: 1.500
2 Channel 11 MHz 25 V/us 800 mV 5 pA 9 mA 80 dB DFN-8 SMD/SMT No Shutdown - 40 C + 125 C MUSES8920A Reel, Cut Tape

Microchip Technology Operational Amplifiers - Op Amps Dual 1.8V 1MHz OP, E temp 5.250In Stock
0,413 €
0,344 €
0,31 €
Min.: 1
Mult.: 1
2 Channel 1 MHz 600 mV/us 4.5 mV 1 pA 5.5 V 1.8 V 100 uA 23 mA 60 dB 28 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 125 C 0.0006 pA MCP6002 AEC-Q100 Tube

Microchip Technology Operational Amplifiers - Op Amps Dual 1.8V 1MHz OP, E temp 5.323In Stock
Cut Tape
0,413 €
0,344 €
Reel
0,31 €
Min.: 1
Mult.: 1
: 3.300
2 Channel 1 MHz 600 mV/us 4.5 mV 1.1 nA 5.5 V 1.8 V 100 uA 23 mA 60 dB 28 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 125 C 0.0006 pA MCP6002 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Operational Amplifiers - Op Amps Dual 60MHz OP E temp 1.163In Stock
1,47 €
1,23 €
1,12 €
Min.: 1
Mult.: 1
2 Channel 60 MHz 32 V/us 8 mV 6 nA 5.5 V 2.5 V 6 mA 90 mA 66 dB 6.8 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 125 C 4 fA MCP662 AEC-Q100 Tube