Texas Instruments LMV Operational Amplifiers - Op Amps

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Texas Instruments Operational Amplifiers - Op Amps Auto Dual Lo VTG Lo Pwr RRO 5MHz Op Amp A 595-LMV822Q1MMX/NOPB 1.064In Stock
Min.: 1
Mult.: 1
Reel: 1.000

2 Channel 5.6 MHz 2 V/us 5.5 mV 100 nA 5.5 V 2.5 V 500 uA 40 mA 90 dB 24 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LMV822 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Auto 1.8V RRIO Op Am p A 595-LMV931Q1MGX A 595-LMV931Q1MGX/NOPB 843In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1 Channel 1.5 MHz 420 mV/us 4 mV 35 nA 5.5 V 1.8 V 116 uA 100 mA 86 dB 50 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C LMV931 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Auto Low VTG Low Pwr RRO 5 MHz Op Amp A A 595-LMV824Q1MT/NOPB 916In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 5.6 MHz 2 V/us 5.5 mV 100 nA 5.5 V 2.5 V 1 mA 40 mA 90 dB 24 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C LMV824 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Auto 1.8V RRIO OP AM P A 595-LMV931Q1MFX A 595-LMV931Q1MFX/NOPB 1.567In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1 Channel 1.5 MHz 420 mV/us 4 mV 35 nA 5.5 V 1.8 V 116 uA 100 mA 86 dB 50 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C LMV931 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Auto Quad 1.8V RRIO Op Amp A 595-LMV934Q A 595-LMV934Q1MT/NOPB 1.578In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 1.5 MHz 420 mV/us 5.5 mV 35 nA 5.5 V 1.8 V 116 uA 100 mA 86 dB 50 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C LMV934 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Auto 1.8V RRIO OP AM P A 595-LMV931Q1MF/ A 595-LMV931Q1MF/NOPB 589In Stock
Min.: 1
Mult.: 1
Reel: 3.000

4 mV 35 nA 5.5 V 1.8 V 116 uA 100 mA 86 dB SOT-23-5 SMD/SMT - 40 C + 125 C LMV931 AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps Auto Dual Lo VTG Lo Pwr RRO 5MHz Op Amp A 595-LMV822Q1MM/NOPB 300In Stock
Min.: 1
Mult.: 1
Reel: 3.500

2 Channel 5.6 MHz 2 V/us 5.5 mV 100 nA 5.5 V 2.5 V 500 uA 40 mA 90 dB 24 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LMV822 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Auto 1.8V RRIO Op Am p A 595-LMV931Q1MG/ A 595-LMV931Q1MG/NOPB 706In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 1.5 MHz 420 mV/us 4 mV 35 nA 5.5 V 1.8 V 116 uA 100 mA 86 dB 50 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C LMV931 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Auto Low VTG Low Pwr RRO 5 MHz Op Amp A A 595-LMV824Q1MAX/NOPB Non-Stocked Lead-Time 6 Weeks
Min.: 3.300
Mult.: 55

5.5 mV 100 nA 1 mA 40 mA 90 dB SOIC-14 SMD/SMT - 40 C + 125 C LMV824 AEC-Q100 Tube
Texas Instruments Operational Amplifiers - Op Amps Auto Low VTG Low Pwr RRO 5 MHz Op Amp A A 595-LMV824Q1MA/NOPB Non-Stocked Lead-Time 6 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

4 Channel 5.6 MHz 2 V/us 5.5 mV 100 nA 5.5 V 2.5 V 1 mA 40 mA 90 dB 24 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C LMV824 AEC-Q100 Reel
Texas Instruments Operational Amplifiers - Op Amps Auto Low VTG Low Pwr RRO 5 MHz Op Amp A A 595-LMV824Q1MTX/NOPB Non-Stocked Lead-Time 6 Weeks
Min.: 658
Mult.: 94

5.5 mV 100 nA 1 mA 40 mA 90 dB TSSOP-14 SMD/SMT - 40 C + 125 C LMV824 AEC-Q100 Tube
Texas Instruments Operational Amplifiers - Op Amps Auto Dual 1.8V RRIO Op Amp A 595-LMV932Q A 595-LMV932Q1MAX/NOPB Non-Stocked Lead-Time 12 Weeks
Min.: 665
Mult.: 95

5.5 mV 35 nA 116 uA 100 mA 86 dB SOIC-8 SMD/SMT - 40 C + 125 C LMV932 AEC-Q100 Tube
Texas Instruments Operational Amplifiers - Op Amps Auto Quad 1.8V RRIO Op Amp A 595-LMV934Q A 595-LMV934Q1MTX/NOPB Non-Stocked Lead-Time 12 Weeks
Min.: 564
Mult.: 94

5.5 mV 35 nA 116 uA 100 mA 86 dB TSSOP-14 SMD/SMT - 40 C + 125 C LMV934 AEC-Q100 Tube
Texas Instruments Operational Amplifiers - Op Amps Dual 5-V 17-MHz l ow noise (5.8-nV/vHz A A 926-LMV792MM/NOPB Non-Stocked Lead-Time 6 Weeks
Min.: 3.500
Mult.: 3.500
Reel: 3.500

1.35 mV 1 pA 1.3 mA 60 mA 100 dB MSOP-10 SMD/SMT - 40 C + 125 C LMV792 Reel