Texas Instruments TLV341 Series Operational Amplifiers - Op Amps

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Operational Amplifiers - Op Amps Low-Voltage R-To-R O utput CMOS 9.445In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 2.2 MHz 900 mV/us 4 mV 200 pA 5.5 V 1.5 V 75 uA 115 mA 90 dB 33 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown - 40 C + 125 C TLV341 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Lo Vltg Rail to Rail Output CMOS Op Amp ALT 595-TLV341IDCKR 3.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 2.3 MHz 1 V/us 4 mV 200 pA 5.5 V 1.5 V 150 uA 115 mA 50 dB 33 nV/sqrt Hz SC-70-6 SMD/SMT Shutdown - 40 C + 125 C TLV341 Reel, Cut Tape
Texas Instruments Operational Amplifiers - Op Amps Low-Voltage R-To-R O utput CMOS A 595-TL A 595-TLV341IDCKT 3.019In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 2.2 MHz 900 mV/us 4 mV 200 pA 5.5 V 1.5 V 75 uA 115 mA 90 dB 33 nV/sqrt Hz SC-70-6 SMD/SMT Shutdown - 40 C + 125 C TLV341 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Low-Voltage R-To-R O utput CMOS 8.670In Stock
Min.: 1
Mult.: 1
Reel: 4.000

1 Channel 2.2 MHz 900 mV/us 4 mV 200 pA 5.5 V 1.5 V 75 uA 115 mA 90 dB 33 nV/sqrt Hz SOT-5X3-6 SMD/SMT Shutdown - 40 C + 125 C TLV341 Reel, Cut Tape, MouseReel