Texas Instruments TLC084 Series Operational Amplifiers - Op Amps

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Operational Amplifiers - Op Amps Quad Wide Bandwidth Hi-Output Sngl Sply A 595-TLC084CD 4.577In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 10 MHz 16 V/us 1.9 mV 50 pA 16 V 4.5 V 1.9 mA 57 mA 110 dB 8.5 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C TLC084 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Quad Wide Bandwidth Hi-Output Sngl Sply A 595-TLC084ID 1.449In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 10 MHz 16 V/us 1.9 mV 50 pA 16 V 4.5 V 1.9 mA 57 mA 110 dB 8.5 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C TLC084 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Quad Low Power A 595 -TLC084CDR A 595-TL A 595-TLC084CDR 428In Stock
Min.: 1
Mult.: 1

4 Channel 10 MHz 16 V/us 1.9 mV 50 pA 16 V 4.5 V 1.9 mA 57 mA 110 dB 8.5 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C TLC084 Tube
Texas Instruments Operational Amplifiers - Op Amps Quad Low Power A 595 -TLV9164IDR A 595-T A 595-TLV9164IDR 348In Stock
Min.: 1
Mult.: 1

4 Channel 10 MHz 16 V/us 1.9 mV 50 pA 16 V 4.5 V 1.9 mA 57 mA 110 dB 8.5 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 125 C TLC084 Tube

Texas Instruments Operational Amplifiers - Op Amps Quad High-Output A 5 95-TLC084IPWPR A 59 A 595-TLC084IPWPR 100In Stock
Min.: 1
Mult.: 1

4 Channel 10 MHz 16 V/us 1.9 mV 50 pA 16 V 4.5 V 1.9 mA 57 mA 110 dB 8.5 nV/sqrt Hz HTSSOP-20 SMD/SMT No Shutdown - 40 C + 125 C TLC084 Tube
Texas Instruments Operational Amplifiers - Op Amps Quad Low Power A 595 -TLC084IDR A 595-TL A 595-TLC084IDR Non-Stocked Lead-Time 6 Weeks
Min.: 450
Mult.: 50

1.9 mV 50 pA 16 V, +/- 8 V 4.5 V, +/- 2.25 V 1.9 mA 57 mA 110 dB SOIC-14 SMD/SMT - 40 C + 125 C TLC084 Tube

Texas Instruments Operational Amplifiers - Op Amps Quad Wide Bandwidth Hi-Output Sngl Sply A 595-TLC084IPWP Non-Stocked Lead-Time 6 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

1.9 mV 50 pA 16 V, +/- 8 V 4.5 V, +/- 2.25 V 1.9 mA 57 mA 110 dB HTSSOP-20 SMD/SMT - 40 C + 125 C TLC084 Reel

Texas Instruments Operational Amplifiers - Op Amps Auto Catalog Wide Ba ndwidth Op Amp Non-Stocked Lead-Time 6 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

4 Channel 10 MHz 16 V/us 1.9 mV 50 pA 16 V 4.5 V 1.9 mA 57 mA 110 dB 8.5 nV/sqrt Hz HTSSOP-20 SMD/SMT No Shutdown - 40 C + 125 C TLC084 AEC-Q100 Reel

Texas Instruments Operational Amplifiers - Op Amps Quad Low Power A 595 -TLV9164IPWR A 595- A 595-TLV9164IPWR Non-Stocked Lead-Time 18 Weeks
Min.: 420
Mult.: 70

1.9 mV 50 pA 16 V, +/- 8 V 4.5 V, +/- 2.25 V 1.9 mA 57 mA 110 dB HTSSOP-20 SMD/SMT - 40 C + 125 C TLC084 Tube

Texas Instruments Operational Amplifiers - Op Amps Quad Wide Bandwidth Hi-Output Sngl Sply A 595-TLC084CPWP Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

1.9 mV 50 pA 16 V, +/- 8 V 4.5 V, +/- 2.25 V 1.9 mA 57 mA 110 dB HTSSOP-20 SMD/SMT - 40 C + 125 C TLC084 Reel, Cut Tape, MouseReel