Texas Instruments TL081 Series Operational Amplifiers - Op Amps

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Operational Amplifiers - Op Amps JFET Input 7.233In Stock
Min.: 1
Mult.: 1

1 Channel 3 MHz 13 V/us 15 mV 400 pA 30 V 7 V 1.4 mA 10 mA 86 dB 18 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TL081 Tube
Texas Instruments Operational Amplifiers - Op Amps JFET-Input Gen Purp Op Amp A 595-TL081CD A 595-TL081CD 5.705In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 3 MHz 13 V/us 15 mV 400 pA 30 V 7 V 1.4 mA 10 mA 86 dB 18 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TL081 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps JFET-Input Gen Purp Op Amp A 595-TL081HI A 595-TL081HIDR 1.770In Stock
Min.: 1
Mult.: 1
Reel: 2.000

1 Channel 3 MHz 13 V/us 15 mV 400 pA 30 V 7 V 1.4 mA 10 mA 86 dB 18 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TL081 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps JFET-Input Gen Purp Op Amp A 595-TL081ID A 595-TL081ID 7.152In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 3 MHz 13 V/us 6 mV 200 pA 30 V 7 V 1.4 mA 10 mA 86 dB 18 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TL081 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps JFET In GP 582In Stock
1.400Expected 3/18/2026
Min.: 1
Mult.: 1

1 Channel 3 MHz 13 V/us 6 mV 200 pA 30 V 7 V 1.4 mA 10 mA 86 dB 18 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TL081 Tube