Texas Instruments RC4580 Series Operational Amplifiers - Op Amps

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current CMRR - Common Mode Rejection Ratio Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Operational Amplifiers - Op Amps Dual 32V 12MHz lo w noise (6.5nV/vHz) 4.380In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 Channel 12 MHz 5 V/us 3 mV 100 nA 16 V 2 V 3 mA 110 dB SOT-23-THIN-8 SMD/SMT No Shutdown - 40 C + 125 C RC4580 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 32V 12MHz lo w noise (6.5nV/vHz) 1.396In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 12 MHz 5 V/us 3 mV 100 nA 16 V 2 V 3 mA 110 dB VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C RC4580 Reel, Cut Tape, MouseReel