Texas Instruments OPA314 Series Operational Amplifiers - Op Amps

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Operational Amplifiers - Op Amps 3MHz Low-Pwr Low- No ise RRIO 1.8V CMOS A 595-OPA314AIDCKR 27.395In Stock
Min.: 1
Mult.: 1
Reel: 250

1 Channel 3 MHz 1.5 V/us 2.5 mV 10 pA 5.5 V 1.8 V 150 uA 20 mA 96 dB 14 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C OPA314 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps 3MHz RRIO 1.8V CMOS Op Amp A 595-OPA314A A 595-OPA314AIDBVR 15.770In Stock
Min.: 1
Mult.: 1
Reel: 250

1 Channel 3 MHz 1.5 V/us 2.5 mV 10 pA 5.5 V 1.8 V 150 uA 20 mA 96 dB 14 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C OPA314 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Automotive-grade si ngle 5.5-V 3-MHz A 5 A 595-OPA314AQDBVTQ1 22.423In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 3 MHz 1.5 V/us 2.5 mV 10 pA 5.5 V 1.8 V 150 uA 20 mA 96 dB 14 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C OPA314 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps 3MHz RRIO 1.8V CMOS Op Amp A 595-OPA314A A 595-OPA314AIDBVT 4.267In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 3 MHz 1.5 V/us 2.5 mV 10 pA 5.5 V 1.8 V 150 uA 20 mA 96 dB 14 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C OPA314 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps 3MHz Low-Pwr Low- No ise RRIO 1.8V CMOS A 595-OPA314AIDCKT 16.395In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 3 MHz 1.5 V/us 2.5 mV 10 pA 5.5 V 1.8 V 150 uA 20 mA 96 dB 14 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C OPA314 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Auto Low-Noise RRIO 1.8V CMOS Op Amp A 5 A 595-OPA314AQDBVRQ1 1.464In Stock
Min.: 1
Mult.: 1
Reel: 250

1 Channel 3 MHz 1.5 V/us 2.5 mV 10 pA 5.5 V 1.8 V 150 uA 20 mA 96 dB 14 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C OPA314 AEC-Q100 Reel, Cut Tape, MouseReel