Texas Instruments OPA207 Series Operational Amplifiers - Op Amps

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Texas Instruments Operational Amplifiers - Op Amps Low power (350uA) l ow noise (7.5nV/vHz) A 595-OPA207IDGKT 1.186In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 1.3 MHz 2.7 V/us 15 uV 7 nA 36 V 4.5 V 350 uA 40 mA 120 dB 7.5 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA207 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Low power (350uA) l ow noise (7.5nV/vHz) A 595-OPA207IDBVT 4.553In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 1.3 MHz 2.7 V/us 130 uV 1.5 nA 36 V 4.5 V 350 uA 40 mA 120 dB 7.5 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C OPA207 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Low power (350uA) l ow noise (7.5nV/vHz) A 595-OPA207IDR 483In Stock
Min.: 1
Mult.: 1

1 Channel 1.3 MHz 2.7 V/us 100 uV 1.5 nA 36 V 4.5 V 350 uA 40 mA 140 dB 7.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA207 Tube
Texas Instruments Operational Amplifiers - Op Amps Low power (350uA) l ow noise (7.5nV/vHz) A 595-OPA207IDBVR 566In Stock
Min.: 1
Mult.: 1
Reel: 250

1 Channel 1.3 MHz 2.7 V/us 130 uV 1.5 nA 36 V 4.5 V 350 uA 40 mA 120 dB 7.5 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C OPA207 Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps Low power (350uA) l ow noise (7.5nV/vHz) A 595-OPA207IDGKR 225In Stock
Min.: 1
Mult.: 1
Reel: 250

1 Channel 1.3 MHz 2.7 V/us 15 uV 7 nA 36 V 4.5 V 350 uA 40 mA 120 dB 7.5 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA207 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Low power (350uA) l ow noise (7.5nV/vHz) A 595-OPA207ID
2.480Expected 5/21/2026
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 1.3 MHz 2.7 V/us 100 uV 1.5 nA 36 V 4.5 V 350 uA 40 mA 140 dB 7.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA207 Reel, Cut Tape, MouseReel