Texas Instruments LMP7704 Series Operational Amplifiers - Op Amps

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging


Texas Instruments Operational Amplifiers - Op Amps Radiation-hardness-assured (RHA), precision low-input-bias wide-supply-range amplifier with RRIO 14-CFP -55 to 125 55In Stock
Min.: 1
Mult.: 1

4 Channel 2.5 MHz 1 V/us 260 uV 10 pA 12 V 2.7 V 42 mA 130 dB 9 nV/sqrt Hz CFP-14 SMD/SMT No Shutdown - 55 C + 125 C LMP7704
Texas Instruments Operational Amplifiers - Op Amps Precision CMOS Inpu t RRIO Wide Supply A A 926-LMP7704MA/NOPB 1.892In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 2.5 MHz 900 mV/us 220 uV 1 pA 12 V 2.7 V 2.9 mA 76 mA 130 dB 9 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C LMP7704 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Precision CMOS Inpu t RRIO Wide Supply A A 926-LMP7704MT/NOPB 2.931In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 2.5 MHz 900 mV/us 220 uV 1 pA 12 V 2.7 V 2.9 mA 76 mA 130 dB 9 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C LMP7704 Reel, Cut Tape, MouseReel