Taiwan Semiconductor Operational Amplifiers - Op Amps

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Taiwan Semiconductor Operational Amplifiers - Op Amps DUAL OPERATING AMPLIFIER 9.924In Stock
Min.: 1
Mult.: 1

2 Channel 1 MHz 400 mV/us 2 mV 250 nA 32 V 3 V 1.5 mA 20 mA, 40 mA 70 dB DIP-8 Through Hole No Shutdown 0 C + 70 C TS358x Tube
Taiwan Semiconductor Operational Amplifiers - Op Amps LOW POWER SINGLE OPERATION AMPLIFIER 11.316In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 1 MHz 400 mV/us 2 mV 45 nA 32 V 3 V 700 uA 40 mA 85 dB 40 nV/sqrt Hz SOT-25-5 SMD/SMT No Shutdown - 40 C + 85 C Reel, Cut Tape, MouseReel


Taiwan Semiconductor Operational Amplifiers - Op Amps DUAL OPERATING AMPLIFIER 3.984In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 1 MHz 400 mV/us 2 mV 250 nA 32 V 3 V 1.5 mA 20 mA, 40 mA 70 dB SOP-8 SMD/SMT No Shutdown 0 C + 70 C TS358x Reel, Cut Tape, MouseReel