Operational Amplifiers - Op Amps Wide bandwidth 20MHz rail to rail input/output 5V CMOS Op-Amp, small offset
+2 images
TSV991AIYDT
STMicroelectronics
1:
1,75 €
3.829 In Stock
Mouser Part No
511-TSV991AIYDT
STMicroelectronics
Operational Amplifiers - Op Amps Wide bandwidth 20MHz rail to rail input/output 5V CMOS Op-Amp, small offset
3.829 In Stock
1
1,75 €
10
1,13 €
25
1,01 €
100
0,823 €
2.500
0,583 €
7.500
View
250
0,717 €
500
0,679 €
1.000
0,599 €
7.500
0,473 €
Buy
Min.: 1
Mult.: 1
Details
1 Channel
20 MHz
10 V/us
1.5 mV
10 pA
5.5 V
2.5 V
820 uA
35 mA
82 dB
21 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSV991A
AEC-Q100
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Wide bandwidth (20MHz) rail to rail input/output 5V CMOS Op-Amp, small offset, s
+3 images
TSV991AIQ2T
STMicroelectronics
1:
0,817 €
3.991 In Stock
Mouser Part No
511-TSV991AIQ2T
STMicroelectronics
Operational Amplifiers - Op Amps Wide bandwidth (20MHz) rail to rail input/output 5V CMOS Op-Amp, small offset, s
3.991 In Stock
1
0,817 €
10
0,589 €
25
0,531 €
100
0,468 €
250
View
3.000
0,356 €
250
0,438 €
500
0,429 €
1.000
0,396 €
3.000
0,356 €
Buy
Min.: 1
Mult.: 1
Details
1 Channel
20 MHz
10 V/us
1.5 mV
10 pA
5.5 V
2.5 V
820 uA
35 mA
82 dB
21 nV/sqrt Hz
DFN-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSV991A
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Wide bandwidth (20MHz) rail to rail input/output 5V CMOS Op-Amp, small offset, s
+1 image
TSV991AIYLT
STMicroelectronics
1:
1,47 €
3.691 In Stock
Mouser Part No
511-TSV991AIYLT
STMicroelectronics
Operational Amplifiers - Op Amps Wide bandwidth (20MHz) rail to rail input/output 5V CMOS Op-Amp, small offset, s
3.691 In Stock
Alternative Packaging
1
1,47 €
10
0,937 €
25
0,836 €
100
0,688 €
250
View
3.000
0,447 €
250
0,60 €
500
0,568 €
1.000
0,489 €
3.000
0,447 €
Buy
Min.: 1
Mult.: 1
Details
1 Channel
20 MHz
10 V/us
1.5 mV
10 pA
5.5 V
2.5 V
820 uA
35 mA
82 dB
21 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSV991A
AEC-Q100
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps 20MHz GBP Op Amp
+1 image
TSV991AILT
STMicroelectronics
1:
1,27 €
6.985 In Stock
Mouser Part No
511-TSV991AILT
STMicroelectronics
Operational Amplifiers - Op Amps 20MHz GBP Op Amp
6.985 In Stock
Alternative Packaging
1
1,27 €
10
0,798 €
25
0,689 €
100
0,541 €
3.000
0,365 €
6.000
View
250
0,479 €
500
0,43 €
1.000
0,39 €
6.000
0,335 €
Buy
Min.: 1
Mult.: 1
Details
1 Channel
20 MHz
10 V/us
1.5 mV
10 pA
5.5 V
2.5 V
820 uA
35 mA
82 dB
21 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSV991A
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Wide bandwidth 20MHz rail to rail input/output 5V CMOS Op-Amp, small offset
+2 images
TSV991AIQ1T
STMicroelectronics
1:
0,783 €
2.706 In Stock
Mouser Part No
511-TSV991AIQ1T
STMicroelectronics
Operational Amplifiers - Op Amps Wide bandwidth 20MHz rail to rail input/output 5V CMOS Op-Amp, small offset
2.706 In Stock
1
0,783 €
10
0,561 €
25
0,506 €
100
0,445 €
3.000
0,356 €
6.000
View
250
0,415 €
500
0,398 €
1.000
0,372 €
6.000
0,348 €
Buy
Min.: 1
Mult.: 1
Details
1 Channel
20 MHz
10 V/us
1.5 mV
10 pA
5.5 V
2.5 V
820 uA
35 mA
82 dB
21 nV/sqrt Hz
DFN-6
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSV991A
Reel, Cut Tape, MouseReel